더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩4,027 |
| 25+ | ₩3,059 |
| 100+ | ₩2,998 |
제품 정보
제품 개요
The MCP2210-I/SS is an USB-to-SPI Master Converter with GPIO (master mode) enables USB connectivity in applications that have an SPI interface. The device reduces external components by integrating the USB termination resistors. The MCP2210 also has 256-byte of integrated user EEPROM. The MCP2210 has nine general purpose input/output pins. Seven pins have alternate functions to indicate USB and communication status. The MCP2210 will enumerate as an USB device after Power-on reset (POR). The device enumerates as a Human Interface Device (HID) only. The MCP2210 enumerates as an HID, so the device can be configured and all the other functionalities can be controlled.
- Supports full-speed USB (12Mbps)
- Fully configurable VID, PID assignments and string descriptors
- Bus powered (factory default) or self-powered (can be selected through special USB commands)
- USB 2.0 compliant
- 128-byte Buffer to handle data throughput - 64-byte transmit, 64-byte receive
- Uses standard HID drivers (built-in support on Windows® XP, Vista, 7, Linux and Mac OS®)
애플리케이션
Communications & Networking
기술 사양
USB-SPI Protocol Converter
3.3V
SSOP
12Mbps
-40°C
-
MSL 1 - Unlimited
USB 2.0
5.5V
20Pins
-
85°C
-
No SVHC (04-Feb-2026)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서