LinkSwitch-XT Series AC / DC Off Line Converters:
15개 제품을 찾았습니다.LinkSwitch-XT Series AC / DC Off Line Converters
LinkSwitch-XT incorporates a 700 V power MOSFET, oscillator, simple ON/OFF control scheme, a high-voltage switched current source, frequency jittering, cycle-by cycle current limit and thermal shutdown circuitry onto a monolithic IC. The start-up and operating power are derived directly from the DRAIN pin, eliminating the need for a bias winding and associated circuitry.
- Fully integrated auto-restart for short circuit and open loop protection
- Self-biased supply ? saves transformer auxiliary winding and associated bias supply components
- Frequency jittering greatly reduces EMI
- Meets HV creepage requirements between DRAIN and all other pins both on the PCB and at the package
- Accurate hysteretic thermal shutdown protection ? automatic recovery improves field reliability
- Universal input range allows worldwide operation
- Simple ON/OFF control, no loop compensation needed
- Auto-restart reduces delivered power by 95% during short circuit and open loop fault conditions
- High bandwidth provides fast turn on with no overshoot and excellent transient load response
- Applications: Chargers for cell/cordless phones, digital cameras,appliances, industrial & metering
보기
구매자
엔지니어
제조업체
Input Voltage Min
Input Voltage AC Min
Input Voltage Max
Input Voltage AC Max
AC / DC Converter Case Style
IC Case / Package
No. of Pins
Power Rating Max
Power Rating
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩628 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | DIP | 7Pins | 2.6W | - | Flyback | Isolated | 700V | 250µA | 132kHz | Through Hole | -40°C | 150°C | LinkSwitch-XT Series | |||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩1,352 10+ ₩1,350 50+ ₩1,286 100+ ₩1,113 250+ ₩1,110 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | SOIC | 8Pins | 4W | - | Flyback | Isolated | 700V | 250µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩1,290 10+ ₩1,221 50+ ₩1,142 100+ ₩1,063 250+ ₩1,010 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | SMD | 8Pins | 4W | - | Flyback | Isolated | 700V | 250µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩1,191 10+ ₩1,125 50+ ₩1,058 100+ ₩991 250+ ₩949 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | SMD | 8Pins | 7.5W | - | Flyback | Isolated | 700V | 250µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | ||||
POWER INTEGRATIONS | Each | 1+ ₩1,147 10+ ₩1,063 50+ ₩979 100+ ₩924 | Min: 1 / Mult: 1 | - | - | - | - | - | DIP | - | - | - | Flyback | Isolated | - | - | - | Through Hole | - | - | LinkSwitch-XT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩956 250+ ₩909 500+ ₩907 | Min: 100 / Mult: 1 | 85VAC | 85V | 265VAC | 265V | SOIC | SOIC | 8Pins | 2.6W | 2.6W | Flyback | Isolated | 700V | 250µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,113 250+ ₩1,110 500+ ₩1,094 1000+ ₩1,018 | Min: 100 / Mult: 1 | 85VAC | 85V | 265VAC | 265V | SOIC | SOIC | 8Pins | 4W | 4W | Flyback | Isolated | 700V | 250µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,063 250+ ₩1,010 500+ ₩974 | Min: 100 / Mult: 1 | 85VAC | 85V | 265VAC | 265V | SMD | SMD | 8Pins | 4W | 4W | Flyback | Isolated | 700V | 250µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩1,162 10+ ₩1,094 50+ ₩1,025 100+ ₩956 250+ ₩909 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | SOIC | 8Pins | 2.6W | - | Flyback | Isolated | 700V | 250µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩940 250+ ₩893 500+ ₩888 | Min: 100 / Mult: 1 | 85VAC | 85V | 265VAC | 265V | SMD | SMD | 8Pins | 2.8W | 2.8W | Flyback | Isolated | 700V | 250µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩1,133 10+ ₩1,069 50+ ₩1,005 100+ ₩940 250+ ₩893 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | SMD | 8Pins | 2.8W | - | Flyback | Isolated | 700V | 250µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩991 250+ ₩949 | Min: 100 / Mult: 1 | 85VAC | 85V | 265VAC | 265V | SMD | SMD | 8Pins | 7.5W | 7.5W | Flyback | Isolated | 700V | 250µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | ||||
Each | 1+ ₩1,216 10+ ₩1,138 50+ ₩1,063 100+ ₩991 250+ ₩952 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | SMD | 8Pins | 7.5W | - | Flyback | Isolated | 700V | - | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | |||||
POWER INTEGRATIONS | Each | 1+ ₩1,276 10+ ₩1,194 50+ ₩1,115 100+ ₩1,040 250+ ₩999 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | SMD | 8Pins | 8W | - | Flyback | Isolated | 700V | - | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series | ||||
Each | 1+ ₩1,127 10+ ₩1,055 50+ ₩986 100+ ₩919 250+ ₩883 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | SMD | 8Pins | 2.8W | - | Flyback | Isolated | 700V | - | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT Series |