TOPSwitch-II Series AC / DC Off Line Converters:
11개 제품을 찾았습니다.TOPSwitch-II Series AC / DC Off Line Converters
The second generation TOPSwitch-II family is more cost effective and provides several enhancements over the first generation TOPSwitch family. The TOPSwitch-II family extends the power range from 100W to 150W for 100/115/ 230 VAC input and from 50W to 90W for 85-265 VAC universal input. The standard 8L PDIP package option reduces cost in lower power, high efficiency applications.
- Cost competitive with linears above 5 W
- Very low AC/DC losses ? up to 90% efficiency
- Built-in Auto-restart and Current limiting
- Latching Thermal shutdown for system level protection
- Implements Flyback, Forward, Boost or Buck topology
- Works with primary or opto feedback
- Stable in discontinuous or continuous conduction mode
- Source connected tab for low EMI
- Circuit simplicity and Design Tools reduce time to market
- Applications: Consumer audio & video, Tvs & monitor, USB PD & Notebook adapters
보기
구매자
엔지니어
제조업체
Input Voltage Min
Input Voltage Max
IC Case / Package
No. of Pins
Power Rating Max
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each | 1+ ₩4,593 10+ ₩4,479 25+ ₩4,364 50+ ₩4,249 100+ ₩4,134 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | 265VAC | TO-220 | 3Pins | 30W | Boost, Buck, Flyback, Forward | Isolated, Non Isolated | 700V | 1.2mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | ||||
Each | 1+ ₩6,755 10+ ₩6,589 25+ ₩6,422 50+ ₩6,256 100+ ₩6,089 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | 265VAC | TO-220 | 3Pins | 90W | Boost, Buck, Flyback, Forward | Isolated, Non Isolated | 700V | 1.4mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | |||||
POWER INTEGRATIONS | Each | 1+ ₩5,156 10+ ₩5,027 25+ ₩4,897 50+ ₩4,767 100+ ₩4,637 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | 265VAC | TO-220 | 3Pins | 45W | Boost, Buck, Flyback, Forward | Isolated, Non Isolated | 700V | 1.2mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | ||||
Each | 1+ ₩5,547 10+ ₩5,410 25+ ₩5,272 50+ ₩4,621 100+ ₩4,497 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | 265VAC | TO-220 | 3Pins | 100W | Boost, Buck, Flyback, Forward | Isolated, Non Isolated | 700V | 1.4mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | |||||
Each | 1+ ₩6,221 10+ ₩6,066 25+ ₩5,910 50+ ₩5,755 100+ ₩5,599 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | 265VAC | TO-220 | 3Pins | 75W | - | Isolated, Non Isolated | 700V | 1.4mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | |||||
Each | 1+ ₩2,785 10+ ₩2,504 50+ ₩2,223 100+ ₩2,174 | Min: 1 / Mult: 1 | 85VAC | 265VAC | DIP | 8Pins | 9W | Flyback, Forward, Boost, Buck | Isolated, Non Isolated | 700V | 1.2mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | |||||
Each | 1+ ₩4,046 10+ ₩3,853 25+ ₩3,251 50+ ₩2,648 100+ ₩2,573 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | 265VAC | DIP | 8Pins | 10W | Flyback | Isolated, Non Isolated | 700V | 1.2mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | |||||
POWER INTEGRATIONS | Each | 1+ ₩4,502 10+ ₩4,390 25+ ₩4,277 50+ ₩4,165 100+ ₩4,052 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | 265VAC | DIP | - | 20W | Boost, Buck, Flyback, Forward | Isolated, Non Isolated | 700V | 1.2mA | - | Through Hole | -40°C | 150°C | TOPSwitch-II Series | ||||
Each | 1+ ₩3,822 10+ ₩3,546 25+ ₩3,270 50+ ₩3,056 | Min: 1 / Mult: 1 | 85VAC | 265VAC | DIP | 8Pins | 25W | Boost, Buck, Flyback, Forward | Isolated, Non Isolated | 700V | 1.2mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | |||||
POWER INTEGRATIONS | Each | 1+ ₩3,224 10+ ₩3,031 25+ ₩2,837 50+ ₩2,650 | Min: 1 / Mult: 1 | 85VAC | 265VAC | TO-220 | 3Pins | 7W | Boost, Buck, Flyback, Forward | Isolated, Non Isolated | 700V | 1.2mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | ||||
POWER INTEGRATIONS | Tube of 50 | 1+ ₩291,577 5+ ₩279,364 | Min: 1 / Mult: 1 | 85VAC | 265VAC | TO-220 | 3Pins | 90W | Flyback, Forward, Boost, Buck | Isolated | 700V | - | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series |