| 제조업체 | ANALOG DEVICES |
|---|---|
| 제조업체 부품 번호 | ADP2164ACPZ-3.3-R7복사 |
| 제조업체 표준 리드 타임 | 12주 |
| 주문 코드 | 컷 테이프4407785 컷 테이프4407785RL |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩9,128 |
| 10+ | ₩7,012 |
| 25+ | ₩6,484 |
| 100+ | ₩5,904 |
| 250+ | ₩5,705 |
| 500+ | ₩5,591 |
제품 정보
| 제조업체 | ANALOG DEVICES |
|---|---|
| 제조업체 부품 번호 | ADP2164ACPZ-3.3-R7복사 |
| 제조업체 표준 리드 타임 | 12주 |
| 주문 코드 | 컷 테이프4407785 컷 테이프4407785RL |
| 기술 데이터 시트 | |
| DC / DC Converter Type | - |
| Input Voltage Min | 2.7V |
| Input Voltage Max | 6.5V |
| No. of Outputs | 1 Output |
| DC / DC Converter IC Case | LFCSP-EP |
| No. of Pins | 16Pins |
| Output Current | 4A |
| Output Voltage Nom | 3.3V |
| Switching Frequency | 1.2MHz |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
제품 개요
ADP2164ACPZ-3.3-R7 is a 4A synchronous step-down dc-to-dc regulator. This regulator uses a current-mode, constant frequency pulse-width modulation control scheme for excellent stability and transient response. The ADP2164 integrates a pair of low-on-resistance P-channel and N-channel internal MOSFETs to maximize efficiency and minimize external component count. The 100% duty cycle operation allows low dropout voltage at 4A output current. The high 1.2MHz PWM switching frequency allows the use of small external components, and the SYNC input enables multiple ICs to synchronize out of phase to reduce ripple and eliminate beat frequencies. It features undervoltage lockout (UVLO), integrated soft start to limit inrush current at startup, overvoltage protection (OVP), overcurrent protection (OCP), and thermal shutdown. Applications include point-of-load conversion, communications and networking equipment, industrial and instrumentation, consumer electronics.
- 4A continuous output current, input voltage range from 2.7V to 6.5V
- Current mode architecture, precision enable input, power-good output
- Voltage tracking input, integrated soft start, internal compensation
- Starts up into a precharged output, UVLO, OVP, OCP, and thermal shutdown
- Quiescent current is 895µA typ at (No switching, TJ = 25°C)
- Shutdown current is 9µA typ at (VIN = PVIN = 6.5V, EN = GND, TJ = 25°C)
- Switching frequency is 1.2MHz typ at (RT = VIN, TJ = 25°C)
- Output load regulation is 0.05%/A typ at (IO = 0A to 4A, TJ = 25°C)
- FB bias current is 0.1µA max at (TJ = 25°C), 3.3V output voltage
- Operating junction temperature range from -40°C to +125°C, 16-lead LFCSP package
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
| DC / DC Converter Type | - |
|---|---|
| Input Voltage Max | 6.5V |
| DC / DC Converter IC Case | LFCSP-EP |
| Output Current | 4A |
| Switching Frequency | 1.2MHz |
| Product Range | - |
| Input Voltage Min | 2.7V |
|---|---|
| No. of Outputs | 1 Output |
| No. of Pins | 16Pins |
| Output Voltage Nom | 3.3V |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | South Korea 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 예 RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .001 |