더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩20,603 |
10+ | ₩18,175 |
25+ | ₩17,626 |
50+ | ₩16,930 |
100+ | ₩16,234 |
250+ | ₩15,938 |
제품 정보
제품 개요
The L297/1 stepper motor controller IC generates four phase drive signals for two phase bipolar and four phase unipolar step motors in microcomputer controlled applications. The motor can be driven in half step, normal and wawe drive modes and onchip PWM chopper circuits permit switch-mode control of the current in the windings. A feature of this device is that it requires only clock, direction and mode input signals. Since the phase are generated internally the burden on the microprocessor, and the programmer, is greatly reduced.
- Normal/wave drive
- Half/full step modes
- Clockwise/anticlockwise direction
- Switch mode load current regulation
- Programmable load current
- Few external components
- Resent input and home output
- Reset input and home output
- Enable Input
애플리케이션
Automation & Process Control, Automotive, Aerospace, Defence, Military, Motor Drive & Control
기술 사양
Motor Controller
2Outputs
3.9V
20Pins
7V
150°C
L297
No SVHC (21-Jan-2025)
DIP
Two / Four Phase Stepper
10mA
DIP
4.75V
-40°C
-
MSL 1 - Unlimited
-
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서