더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 5 | ₩2,146 | ₩10,730 |
| 총계 가격 | ₩10,730 | ||
| 수량 | 가격 |
|---|---|
| 5+ | ₩2,146 |
| 50+ | ₩1,981 |
| 100+ | ₩1,815 |
| 500+ | ₩1,811 |
| 1000+ | ₩1,806 |
| 수량 | 가격 |
|---|---|
| 2500+ | ₩1,469 |
| 7500+ | ₩1,440 |
제품 정보
제품 개요
ST1S14PHR is a 3A step-down switching regulator. The ST1S14 is a step-down monolithic power switching regulator able to deliver up to 3A DC current to the load depending on the application conditions. The high current level is also achieved due to a HSOP8 package with exposed frame, that allows to reduce the Rth(JA) down to approximately 40°C/W. The output voltage can be set from 1.22V. The device uses an internal N-channel DMOS transistor (with typical RDS(on) of 200mohm) as the switching element to minimize the size of the external components. The internal oscillator fixes the switching frequency at 850KHz. Power good open collector output validates the regulated output voltage as soon as it reaches the regulation. Pulse-by-pulse current limit offers an effective constant current short-circuit protection. Current foldback decreases overstress in a persistent short-circuit condition. Typical applications include factory automation, printers, DC-DC modules and high current LED drivers.
- Operating input voltage from 5.5V to 48V
- 850KHz internally fixed switching frequency
- Internal soft-start
- Current mode architecture
- Embedded compensation network
- Zero load current operation
- Internal current limiting
- Inhibit for zero current consumption
- 2mA maximum quiescent current over temperature range
- Thermal shutdown
경고
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Adjustable
Buck (Step Down)
48V
3A
8Pins
-
-
-
150°C
-
No SVHC (25-Jun-2025)
-
1Outputs
5.5V
3A
HSOP
Surface Mount
1.22V
850kHz
-40°C
-
-
HSOP
1MHz
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서