제품 개요
The LMV221SD/NOPB is a 50MHz to 3.5GHz 40dB Logarithmic Power Detector for CDMA and WCDMA. It provides an accurate temperature and supply compensated output voltage that relates linearly to the RF input power in dBm. The circuit operates with a single supply from 2.7 to 3.3V. The LMV221 has an RF power detection range from -45 to -5dBm and is ideally suited for direct use in combination with a 30dB directional coupler. Additional low-pass filtering of the output signal can be realized by means of an external resistor and capacitor. Shows a detector with an additional output low pass filter. The filter frequency is set with RS and CS. Shows a detector with an additional feedback low pass filter. Resistor RP is optional and will lower the Trans impedance gain (RTRANS). The filter frequency is set with CP//CTRANS and RP//RTRANS. The device is active for Enable = High, otherwise it is in a low power consumption shutdown mode.
- 40dB Linear in dB power detection range
- 0.3 to 2V Output voltage range
- Shutdown mode
- 0.5dB Accurate temperature compensation
- External configurable output filter bandwidth
- Green product and no Sb/Br
애플리케이션
RF Communications, Power Management
기술 사양
50MHz
-45dBm
-
6Pins
3.3V
85°C
MSL 1 - Unlimited
3.5GHz
-5dBm
WSON
2.7V
-40°C
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서