제품 정보
제품 개요
MF3MOD8101DA8/05,1 is a MIFARE DESFire EV1 contactless multi-application IC. It is a common criteria (EAL4+) certified product, is ideal for service providers wanting to use secure multi-application smart cards in public transport schemes, access management or closed-loop e-payment applications. It is fully complies with the requirements for fast and highly secure data transmission, flexible memory organization and interoperability with existing infrastructure. MIFARE DESFire EV1 is based on open global standards for both air interface and cryptographic methods. This featuring an on-chip backup management system and the mutual three-pass authentication, a MIFARE DESFire EV1 card can hold up to 28 different applications and 32 files per application. Application includes advanced public transportation schema, highly secure access management, closed-loop e-payment scheme, event ticketing, and eGovernment applications.
- Contactless transmission of data and powered by the RF-field
- True deterministic anticollision, uses ISO/IEC 14443-4 protocol
- 13.56MHz operating frequency, 16/32bit CRC, parity, bit coding, bit counting high data integrity
- Supports ISO/IEC 7816-3 APDU message structure
- Flexible file system, up to 28 applications simultaneously on one PICC
- Common criteria certification EAL4+ (hardware and software)
- Configurable ATS information for card personalization
- PLLMC (MOA8) package, ambient temperature range from -25 to 70°C
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
13.56MHz
8KB
Read, Write
8KB
-
PLLMC
No SVHC (27-Jun-2024)
13.56MHz
-
-
PLLMC
UART
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서