더 필요하세요?
| 수량 | 가격 |
|---|---|
| 3000+ | ₩8,165 |
| 9000+ | ₩6,140 |
제품 정보
제품 개요
SE050F2HQ1/Z018HZ is a plug and trust secure element. The SE050 is a ready-to-use IoT secure element solution. It provides a root of trust at the IC level and it gives an IoT system state-of-the-art, edge-to-cloud security capability right out of the box. The SE050 allows for securely storing and provisioning credentials and performing cryptographic operations for security critical communication and control functions. This SE050 is versatile in IoT security use cases such as secure connection to public/private clouds, device-to-device authentication or protection of sensor data. The SE050 is a turnkey solution that comes with Java Card operating system and an applet optimized for IoT security use cases pre-installed. Target applications include smart industry, smart home, smart cities, smart supply chains.
- Plug and trust for fast and easy design with complete product support package
- Easy integration with different MCU & MPU platforms and OS (Linux, RTOS, Windows, Android, etc)
- Turnkey solution ideal for system-level security without the need to write security code
- Secure credential injection for root of trust at IC level
- Secure, zero-touch connectivity to public and private clouds
- Real end-to-end security, from sensor to cloud
- Ready-to-use example code for each of the key use cases
- Support for AES and DES symmetric cryptographic algorithms for encryption and decryption
- HX2QFN20 package
- Operational ambient temperature range from -40°C to 105°C
메모
Splice-free continuous cable is available (Max Length: xx meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
기술 사양
Plug & Trust Secure Element
3.6V
HX2QFN
I2C
105°C
MSL 1 - Unlimited
1.62V
HX2QFN
20Pins
-40°C
-
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서