SoCs / MPSoCs / RFSoCs :
4개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(4)
MCU Family
=PSoC 6
1
(5)
(15)
(9)
(4)
CPU Speed
(4)
Device Core
(3)
(1)
Data Bus Width
(4)
Core Architecture
(4)
Operating Frequency Max
(4)
MPU Case Style
(2)
(1)
(1)
Program Memory Size
(1)
(1)
(2)
No. of Pins
(1)
(1)
(1)
(1)
MPU Family
(4)
포장
(3)
(2)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | CPU Speed | Device Core | Data Bus Width | Core Architecture | Operating Frequency Max | MPU Case Style | Program Memory Size | No. of Pins | MPU Family | IC Case / Package | MPU Series | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INFINEON | Each (Supplied on Cut Tape) 컷 테이프 | 1+₩15,360 10+₩11,977 25+₩10,624 50+₩10,416 100+₩10,207 가격 더 알아보기 | 48MHz | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | ARM Cortex-M4F | 150MHz | WLCSP | 1MB | 80Pins | PSoC 6 | WLCSP | PSoC 62 | 62I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx | |||||
Each | 1+₩17,173 10+₩13,518 25+₩12,682 50+₩12,150 100+₩11,617 가격 더 알아보기 | 48MHz | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | ARM Cortex-M4F | 150MHz | BGA | 1024KB | 116Pins | PSoC 6 | BGA | PSoC 63 | 78I/O's | I2C, I2S, LIN, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | ||||||
INFINEON | Each | 1+₩9,357 10+₩7,183 25+₩7,131 50+₩7,079 100+₩7,027 가격 더 알아보기 | 48MHz | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | ARM Cortex-M4F | 150MHz | QFN-EP | 256KB | 68Pins | PSoC 6 | QFN | CY8C62x4 | 52I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx | |||||
INFINEON | Each | 1+₩16,410 10+₩12,856 25+₩11,963 50+₩11,668 100+₩11,373 가격 더 알아보기 | 48MHz | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | ARM Cortex-M4F | 150MHz | BGA | 1MB | 124Pins | PSoC 6 | BGA | CY8C62x7 | 104I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx | |||||