더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩28,192 | ₩28,192 |
| 총계 가격 | ₩28,192 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩28,192 |
| 10+ | ₩24,546 |
| 25+ | ₩23,283 |
| 50+ | ₩22,418 |
| 100+ | ₩21,553 |
제품 정보
제품 개요
BGT60TR13CE6327XUMA1 is a 60GHz radar sensor with antenna in package, it enables ultra-wide bandwidth FMCW operation in a small package. Sensor configuration and data acquisition is enabled with a digital interface and the integrated state machine enables independent data acquisition with power mode optimization for lowest power consumption. Potential applications include radar frontend for gesture sensing, high resolution FMCW radars, short range sensing operations, hidden sensing applications behind radome. The core functionality of BGT60TR13C is to transmit frequency modulated continuous wave (FMCW) signal via the transmitter channel (TX) and receive the echo signals from the target object on the three receiving channels (RX). Each receiver path includes a baseband filtering, a VGA, as well as an ADC. The digitized output is stored in a FIFO. The data are transferred to an external host, microcontroller unit (MCU) or application processor (AP), to run radar signal processing.
- 60GHz radar sensor for FMCW operation, 5.5GHz bandwidth
- Digital interface for chip configuration and radar data acquisition
- Optimized power modes for low-power operation
- Integrated state machine for independent operation
- 1.71V to 1.89V supply voltage, 63.5GHz maximum frequency
- Duty cycle is 50% typical
- 6ns maximum rise and fall time of fSYS-CLK
- 1ps maximum phase jitter of fSYS-CLK
- Junction temperature range from -40°C to +125°C
- 40-pin VF2BGA package
기술 사양
Radar Sensor
1.89V
40Pins
125°C
-
No SVHC (25-Jun-2025)
1.71V
VF2BGA
-40°C
-
MSL 3 - 168 hours
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:South Korea
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서