제품 정보
제품 개요
DS28C16Q+U is an I²C low-voltage SHA-3 authenticator. This secure authenticator combines FIPS202-compliant secure hash algorithm (SHA-3) challenge and response authentication with secured EEPROM. This device provides a core set of cryptographic tools derived from integrated blocks including a SHA-3 engine, 256 bits of secured user EEPROM, a decrement-only counter, and a unique 64-bit ROM identification number (ROM ID). The unique ROM ID is used as a fundamental input parameter for cryptographic operations and serves as an electronic serial number within the application. It is also used in applications such as medical tools/accessories authentication and calibration, accessory and peripheral secure authentication, battery authentication, and charge cycle tracking.
- FIPS 202-compliant SHA-3 algorithm for challenge/response authentication
- FIPS 198-compliant keyed-hash message authentication code (HMAC)
- Secure storage for secrets, 256 bits of secure EEPROM for user data
- Unique and unalterable factory programmed 64-bit identification number (ROM ID)
- I²C communications up to 1MHz, operating voltage range from 1.62V to 3.63V
- Stand by supply current is 3.5μA typical at (TA = +25°C)
- Input capacitance is 10pF typical, SCL clock frequency is 1MHz maximum
- Read memory time is 5ms maximum at (TA = +25°C)
- Operating temperature range from -40°C to +85°C
- 8-pin TDFN-EP package
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
DeepCover Secure Authenticator
3.63V
8Pins
85°C
-
No SVHC (21-Jan-2025)
1.62V
TDFN-EP
-40°C
-
MSL 1 - Unlimited
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서