더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩41,246 |
| 10+ | ₩33,197 |
| 60+ | ₩29,695 |
| 120+ | ₩28,747 |
| 300+ | ₩27,748 |
| 540+ | ₩27,229 |
제품 정보
제품 개요
The MAX8521ETP+ is a smallest TEC Power Driver for optical modules. The MAX8521 is designed to drive thermoelectric coolers (TECs) in space-constrained optical modules. Both devices deliver ±1.5A output current and control the TEC current to eliminate harmful current surges. On-chip FETs minimize external components and high switching frequency reduces the size of external components. The MAX8521 operate from a single supply and bias the TEC between the outputs of two synchronous buck regulators. This operation allows for temperature control without dead zones or other nonlinearities at low current. This arrangement ensures that the control system does not hunt when the set-point is very close to the natural operating point, requiring a small amount of heating or cooling. An analogue control signal precisely sets the TEC current.
- Low-profile design
- On-chip power MOSFETs
- High-efficiency switch-mode design
- Ripple cancellation for low noise
- Direct current control prevents TEC current surges
- 5% Accurate adjustable heating/cooling current limits
- 2% Accurate TEC voltage limit
- No dead zone or hunting at low output current
- ITEC monitors TEC current
- 1% Accurate voltage reference
- Up to 1MHz switching frequency
애플리케이션
Fibre Optics, Industrial
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Thermoelectric Cooler Controller
5.5V
20Pins
85°C
-
No SVHC (04-Feb-2026)
3V
TQFN-EP
-40°C
-
MSL 1 - Unlimited
MAX8521ETP+의 대체 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서