더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩18,911 |
| 10+ | ₩14,807 |
| 50+ | ₩13,167 |
| 100+ | ₩12,658 |
| 250+ | ₩12,121 |
| 500+ | ₩11,798 |
제품 정보
제품 개요
The MAX13362ATL/V+ is a 24-channel automotive switch monitor in 40 pin TQFN package. It is a 24-channel automotive contact monitor designed as an interface between mechanical switches and low voltage processors or other logic circuits. The IC operates over a voltage range of 5.5V to 28V and withstands voltages up to 40V. It protects low voltage circuitry from high voltages and reverse battery conditions. The MAX13362’s low-current operation under all operating conditions makes it suitable for use in electronic control units (ECUs) that are connected directly to the automotive battery. It has an adjustable scan mode that significantly reduces the current drawn in key-off. The MAX13362 features an SPI interface to monitor the switch status and set the device configuration. Multiple MAX13362s can be cascaded to support any multiple of 24 switches.
- Operating voltage range from 9V to 18V with full performance
- Operating temperature range from -40°C to 125°C
- Fully functional range of 5.5V to 28V
- Switch inputs withstand 27V
- Switch inputs withstand reverse battery
- Ultra low operating current 100μA (typ) in scan mode
- Built-in switching hysteresis and built-in switch deglitching
- Configurable wetting current 0mA, 5mA, 10mA or 15mA for each switch input
- CMOS compatible logic outputs down to 3V
- Automotive AEC-Q100 grade 1 qualified
애플리케이션
Automotive, Portable Devices
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Automotive Switch Monitor
5.5V
40Pins
125°C
AEC-Q100
No SVHC (25-Jun-2025)
3V
TQFN-EP
-40°C
-
MSL 1 - Unlimited
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서