더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩11,490 |
| 10+ | ₩7,643 |
| 25+ | ₩6,643 |
| 100+ | ₩5,845 |
| 250+ | ₩5,046 |
| 500+ | ₩4,690 |
제품 정보
제품 개요
AD5749 is a single channel, low cost, precision, current output driver with hardware or software programmable output ranges. The software ranges are configured via an SPI-/MICROWIRE™-compatible serial interface. The AD5749 targets applications in PLC and industrial process control. The analogue input to the AD5749 is provided from a low voltage, single-supply digital-to-analogue converter (DAC) and is internally conditioned to provide the desired output current/voltage range. Typical application includes process control, actuator control and PLCs.
- Current output ranges from 0mA to 24mA or 4mA to 20mA
- Total unadjusted error (TUE) : +0.5% FSR max
- ±5ppm/°C typical output drift 2% over range
- Flexible serial digital interface
- On-chip output fault detection and PEC error checking
- Asynchronous CLEAR function
- Power supply range AVDD: 12V (±10%) to 55V (maximum)
- Output loop compliance to AV DD − 2.75V
- 32-lead LFCSP package
- Operating temperature range from -40 to 105°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Current Output Driver
55V
32Pins
105°C
-
No SVHC (25-Jun-2025)
10.8V
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서