더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩13,048 |
| 10+ | ₩10,082 |
| 75+ | ₩8,668 |
| 150+ | ₩8,338 |
| 300+ | ₩8,067 |
| 525+ | ₩7,884 |
제품 정보
제품 개요
MAX22088GTG+ is a home bus system (HBS) compatible transceiver. This home bus transceiver complies with the home bus standard, where data and power are passed on one single pair of wires while minimizing the need for external components. It eliminates the large external AC-blocking inductor typically required in bus-powered applications and improves the signal quality to allow for longer cables. Additionally, this device features an integrated 5V linear regulator to power system loads up to 70mA (max). It supports passing power and data with speeds up to, and exceeding, 200Kbps. This device features dynamic cable termination to improve the signal quality for applications with high data rates. Additional features include adjustable receiver hysteresis, receiver thresholds and driver slew rate allow the device to be used in a wide variety of systems. It is used in applications such as HVAC, data over power applications, digital signage, remote monitoring, and sensing.
- Eliminates the need for large AC-blocking inductor
- Supports external DC-DC converter for system loads more than 70mA
- Adjustable receiver thresholds, switched cable termination, adjustable slew rate on transmit signals
- Dynamic cable termination improves signal quality for high speed applications
- IEC 61000-4-2 ±8kV contact and ±15kV air-gap ESD protection
- IEC 61000-4-5 ±1kV surge protection with selected external components
- Thermal shutdown protection, supply voltage range from 9V to 24V
- Supply current is 2.5mA typical at (VRST = VCC, HP = CAPP = VRAW, HN = CAPN = GND)
- Receive propagation delay is 1μs maximum at (VHP - VHN = 9V, TA = +25°C)
- Operating temperature range from -40°C to +105°C, 24-pin TQFN package
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Home Bus System Transceiver
24V
24Pins
-40°C
-
MSL 1 - Unlimited
9V
TQFN
-
105°C
-
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서