더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩20,207 |
| 10+ | ₩13,930 |
| 96+ | ₩10,493 |
| 192+ | ₩10,049 |
| 288+ | ₩9,848 |
| 576+ | ₩9,683 |
제품 정보
제품 개요
ADG5462F is a user defined fault protection and detection, 10 ohm RON, quad channel protector. The channel protector is placed in series with the signal path and protects sensitive components from overvoltage faults in that path. The channel protector prevents overvoltage's when powered and unpowered, and it is ideal for use in applications where correct power supply sequencing cannot always be guaranteed. The low on-resistance of these switches, combined with the on-resistance flatness over a significant portion of the signal range make them an ideal solution for data acquisition and instrumentation applications where excellent linearity and low distortion are critical. It is used in application like analogue input/output modules, process control/distributed control systems, data acquisition, instrumentation, avionics, automatic test equipment, communication systems.
- User defined secondary supplies set overvoltage level
- Overvoltage protection upto -55V and +55V
- Power-off protection upto -55V and +55V
- Overvoltage detection on source pins
- Minimum secondary supply level: 4.5V single-supply
- Interrupt flag indicates fault status, VSS to VDD analogue signal range
- Low on resistance is 10 ohm typical, on-resistance flatness is 0.6 ohm typical
- 4KV human body model (HBM) ESD rating, latch-up immune under any circumstance
- ±5V to ±22V dual supply operation, 8V to 44V single-supply operation
- Operating temperature is -40°C to +125°C, package style is 16-lead TSSOP
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
8V to 44V, ± 5V to ± 22V
TSSOP
-40°C
125°C
-
MSL 1 - Unlimited
10ohm
16Pins
4Channels
10ohm
-
No SVHC (04-Feb-2026)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서