"ClearanceKR"의 검색 결과3,652
보기
구매자
엔지니어
제조업체
포장
카테고리
Semiconductors - ICs
(3,652)
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩9,919 10+ ₩9,799 25+ ₩9,678 50+ ₩8,602 100+ ₩8,493 가격 더 알아보기 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 256KB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ ₩21,625 10+ ₩21,203 25+ ₩20,780 50+ ₩20,357 100+ ₩19,933 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ ₩19,683 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 176Pins | LQFP | 132I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ ₩7,773 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 48Pins | UFQFPN-EP | 30I/O's | I2C, SAI, SPI, UART, USART, USB | 256KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩692 10+ ₩453 100+ ₩364 500+ ₩308 1000+ ₩291 가격 더 알아보기 | 3.3V 300mA LDO Voltage Regulators | - | - | - | - | 5Pins | TSOT-23 | - | - | - | - | - | - | - | -40°C | 125°C | Surface Mount | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ ₩8,270 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||
Each | 1+ ₩18,166 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 176Pins | LQFP | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩147 10+ ₩67 100+ ₩53 500+ ₩49 1000+ ₩42 가격 더 알아보기 | 17SZ04 | - | - | - | - | 5Pins | SOT-353 | - | - | - | - | - | 1.65V | 5.5V | -55°C | 125°C | - | - | - | - | ||||||
Each | 1+ ₩5,736 10+ ₩5,666 25+ ₩5,596 50+ ₩5,526 100+ ₩5,456 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 256KB | 32Pins | UFQFPN | 26I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ ₩16,894 10+ ₩13,653 25+ ₩13,569 50+ ₩13,486 100+ ₩13,402 가격 더 알아보기 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 512KB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,311 | - | - | - | - | - | - | - | - | - | - | - | - | 5.5V | 36V | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,112 | - | - | - | - | - | 48Pins | VQFN | - | - | - | - | - | 3V | 28V | -40°C | 150°C | - | - | - | AEC-Q100 | ||||||
Each | 1+ ₩13,961 25+ ₩12,791 100+ ₩12,194 119+ ₩12,051 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24 | PIC24FJ GB | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,402 | - | - | - | - | - | 12Pins | PowerSSO | - | - | - | - | - | - | - | -40°C | 150°C | - | - | - | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,286 10+ ₩1,674 50+ ₩1,471 100+ ₩1,410 | - | - | - | - | - | 32Pins | HVQFN | - | I2C | - | - | - | 1.8V | 5.5V | -40°C | 105°C | - | - | - | - | ||||||
DIODES INC. | Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩365 10+ ₩226 100+ ₩179 500+ ₩169 1000+ ₩165 | 2.5V 1A LDO Voltage Regulators | - | - | - | - | 3Pins | SOT-223 | - | - | - | - | - | - | - | -40°C | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,625 10+ ₩2,708 25+ ₩2,534 | - | - | - | - | - | 8Pins | SOIC | - | - | - | - | - | 3V | 36V | -40°C | 125°C | Surface Mount | - | - | AEC-Q100 | ||||||
Each | 1+ ₩8,486 10+ ₩8,178 25+ ₩7,870 50+ ₩7,562 100+ ₩7,254 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,719 10+ ₩1,122 50+ ₩1,057 100+ ₩991 250+ ₩946 | - | - | - | - | - | 8Pins | SOIC | - | - | - | - | - | 10V | 20V | -40°C | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ ₩9,737 10+ ₩8,093 25+ ₩7,176 50+ ₩6,668 | - | - | - | - | - | 16Pins | - | - | - | - | - | - | 9V | 75V | -40°C | 105°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩9,429 10+ ₩7,735 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 84MHz | 512KB | 49Pins | WLCSP | 36I/O's | I2C, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ ₩4,688 10+ ₩4,105 25+ ₩3,941 50+ ₩3,833 100+ ₩3,723 가격 더 알아보기 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 64KB | 32Pins | UFQFPN | 27I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | - | ||||||
POWER INTEGRATIONS | Each | 1+ ₩2,301 10+ ₩2,097 50+ ₩1,893 100+ ₩1,882 | LinkSwitch-HP Series | - | - | - | - | 6Pins | eSIP | - | - | - | - | - | - | - | -40°C | 150°C | Through Hole | - | - | - | |||||
Each | 1+ ₩6,252 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 64Pins | UFBGA | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 32KB | 23Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,162 10+ ₩4,017 25+ ₩3,851 50+ ₩3,684 100+ ₩3,516 가격 더 알아보기 | - | - | - | - | - | 44Pins | TSOP-II | - | - | - | - | - | 3.15V | 3.6V | 0°C | 70°C | Surface Mount | - | - | - | ||||||