더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩711,528 |
제품 정보
제품 개요
C12666MA is a micro series mini-spectrometer. It is a fingertip size, ultra-compact spectrometer head integrating MEMS and image sensor technologies. The adoption of a newly designed optical system has achieved a remarkably small size, less than half the volume of the previous mini-spectrometer MS series (C10988MA-01). In addition, the employment of hermetic packaging has improved humidity resistance. This product is suitable for integration into a variety of devices, such as integration into printers and hand-held colour monitoring devices that require colour management. It is also suitable for applications that collaborate with portable devices, such as smartphones and tablets. Besides a CMOS image sensor chip integrated with an optical slit by etching technology, this product employs a reflective concave blazed grating formed by nanoimprint. Typical applications are testers for lights and LED's, water quality control monitors and other environment measuring instruments.
- Fingertip size is 20.1 × 12.5 × 10.1mm
- Spectral response range from 340 to 780nm
- Spectral resolution is 15nm maximum
- Hermetic package: high reliability against humidity
- Installation into mobile measurement equipment
- Wavelength conversion factor is listed on test result sheet
- CMOS linear image sensor with a slit built-in sensor
- Number of total pixels are 256, supply voltage range from 4.75 to 5.25V
- Measurement condition is typ. Ta=25℃, unless otherwise noted
- Dimension (W x D x H) is 20.1 x 12.5 x 10.1mm
기술 사양
Mini-Spectrometer
-
Module
4.75V
Through Hole
50°C
-
12.5µm x 1000µm
-
10Pins
5.25V
5°C
Micro Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서