입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩54,529 |
| 5+ | ₩50,124 |
| 10+ | ₩48,481 |
| 25+ | ₩46,534 |
| 50+ | ₩42,723 |
제품 정보
제품 개요
The SCA3100-D04 is a high performance 3-axis Accelerometer component based on VTI capacitive 3D-MEMS technology. The component integrates high accuracy micromechanical acceleration sensing together with a flexible SPI digital interface. Dual Flat Lead (DFL) housing guarantees reliable operation over product lifetime. SCA3100-D04 is designed, manufactured and tested for high stability, reliability and quality requirements of automotive applications. The accelerometer has extremely stable output over wide range of temperature, humidity and vibration. The component is qualified against AEC-Q100 standard and has several advanced self diagnostics features.
- 3-axis Measurement XYZ directions
- ±30mg Offset stability over-temperature range
- SPI digital interface
애플리케이션
Sensing & Instrumentation, Automation & Process Control, Test & Measurement, Automotive
기술 사양
± 2g
X, Y, Z
SMD
900counts/g
3V
-40°C
-
MSL 3 - 168 hours
Digital
SPI
12Pins
SMD
3.6V
125°C
SCA Series
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Finland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서