입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,768,025 |
| 10+ | ₩2,668,879 |
제품 정보
제품 개요
ADXRS645 is a high temperature, high-performance angular rate sensor with excellent vibration immunity for use in high-temperature environments. It is manufactured using Analog Devices, Inc., a patented high-volume BiMOS surface-micromachining process with years of proven field reliability. An advanced, differential, quad sensor design provides superior acceleration and vibration rejection. The output signal, RATE OUT, is a voltage proportional to the angular rate about the axis normal to the package lid. The output is ratiometric with respect to a provided reference supply. Other external capacitors are required for operation. Temperature output is provided for compensation techniques. Application includes down hole measurements for geological exploration, extreme high temperature industrial applications, severe mechanical environments.
- Innovative ceramic vertical mount package can be oriented for pitch or roll rate response
- Long life guaranteed 1000 hours at TA=175°C
- High vibration rejection over a wide frequency, 10000g powered shock survivability
- Ratiometric to referenced supply, 5V single-supply operation
- Self-test on digital command, temperature sensor output
- Typical rate noise density is 0.25°/sec/√Hz (TA ≤ 25°C, TA=25°C, VS=AVCC=VDD=5V, VRATIO=AVCC)
- Typical resolution floor is 100°/hr (TA=25°C, 1 minute to 1 hour in-run)
- Typ bandwidth is 2000Hz (no external filter), max current drive is 200µA (for rated specifications)
- Temperature rating range from -40°C to +175°C
- 15-lead ceramic DIP vertical form package
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analogue
± 2000°/s to ± 5000°/s
± 2000°/s
TIP
15Pins
-40°C
-
No SVHC (04-Feb-2026)
Pitch, Roll
4.75V
5.25V
TIP
-
175°C
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서