752 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩8,076 |
| 10+ | ₩7,112 |
| 25+ | ₩6,723 |
| 50+ | ₩6,378 |
| 100+ | ₩5,428 |
| 500+ | ₩4,953 |
제품 정보
제품 개요
LDT0-028K is a LDT with crimps vibration sensor/switch. It is a flexible component comprising a 28μm thick piezoelectric PVDF polymer film with screen-printed silver ink electrodes, laminated to a 0.125mm polyester substrate, and fitted with two crimped contacts. As the piezo film is displaced from the mechanical neutral axis, bending creates very high strain within the piezopolymer, and high voltages are generated. When the assembly is deflected by direct contact, the device acts as a flexible "switch", and the generated output is sufficient to trigger MOSFET or CMOS stages directly. If the assembly is supported by its contacts and left to vibrate "in free space" (with inertia of the clamped/free beam creating bending stress), the device will behave as an accelerometer or vibration sensor. Typical applications include vibration sensing in washing machines, low-power wakeup switch, low-cost vibration sensing, car alarms, body movement, and security systems.
- Piezo film sensors, high sensitivity
- AC coupled, laminated, robust
- Solder tab connection
- Withstands high impact
- Operating temperature range from 0ºC to 85ºC
기술 사양
-
Cable
LDT Series
-
50mV/g
To Be Advised
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서