"OMRON INDUSTRIAL AUTOMATION"의 검색 결과13
모든 필터
모두 펼치기
제조업체
(13)
Encoder Technology
(11)
Encoder Type
(3)
(8)
Encoder Resolution
(2)
(2)
(1)
(1)
(1)
(1)
(1)
(1)
No. of Detents
(11)
Orientation
(7)
(5)
Push Switch
(12)
Encoder Output
(2)
(5)
(1)
(3)
Encoder Mounting
(10)
(2)
Product Range
(2)
(3)
(2)
(1)
(1)
(1)
Rotational Speed Max
(2)
(4)
(5)
포장
(13)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Speed Max | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON INDUSTRIAL AUTOMATION | Each | 1+₩695,487 5+₩646,605 10+₩604,516 25+₩568,732 50+₩557,358 가격 더 알아보기 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | E6CP-A Series | 1000rpm | - | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | 13 Pin Connector | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+₩534,957 5+₩518,908 10+₩513,408 25+₩507,907 50+₩492,703 가격 더 알아보기 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C Series | 5000rpm | - | 1Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | -10°C | 55°C | IP50 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+₩455,214 5+₩441,557 10+₩436,876 25+₩432,195 50+₩419,258 가격 더 알아보기 | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+₩1,085,437 5+₩949,758 10+₩786,942 25+₩705,534 50+₩651,262 | - | - | - | - | Vertical | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+₩1,002,099 5+₩982,058 10+₩962,016 25+₩941,974 50+₩921,932 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | NPN/PNP Open Collector, Quadrature | Chassis Mount | E6F-C Series | 5000rpm | - | 3Channels | D Type Flatted End | 20mm | 10mm | 12V | 24V | -10°C | 70°C | IP65 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+₩1,011,431 5+₩949,995 10+₩921,634 25+₩893,273 50+₩850,744 | Optical | Absolute | - | - | - | Without Push Switch | - | Servo Mount | - | 1000rpm | - | - | D Type Flatted End | 10mm | 6mm | 12V | - | -10°C | 55°C | IP50 | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+₩947,677 5+₩928,724 10+₩909,770 25+₩890,817 50+₩871,863 가격 더 알아보기 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6C2-C Series | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP64 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+₩713,948 5+₩699,670 10+₩685,391 25+₩671,112 50+₩656,833 가격 더 알아보기 | Optical | Incremental | 2000PPR | 0 Detents | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+₩519,520 5+₩503,934 10+₩498,592 25+₩493,250 50+₩478,486 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C Series | 5000rpm | - | 1Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | -10°C | 55°C | IP50 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+₩1,778,395 5+₩1,748,685 10+₩1,715,795 25+₩1,681,480 50+₩1,647,164 | Optical | Absolute | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Chassis Mount | E6C3-A Series | 5000rpm | - | - | D Type Flatted End | 15mm | 8mm | 12V | 24V | -10°C | 70°C | IP65 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+₩950,192 5+₩931,189 10+₩912,185 25+₩893,181 50+₩874,177 가격 더 알아보기 | Optical | Incremental | 60PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6C2-C Series | 6000rpm | - | - | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP64 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+₩652,866 5+₩640,718 10+₩633,535 25+₩619,098 50+₩606,717 가격 더 알아보기 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+₩1,124,738 5+₩1,119,322 10+₩1,113,905 25+₩1,108,488 50+₩1,103,071 | - | - | - | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | - | - | - | D Type Flatted End | - | 6mm | 5V | - | -10°C | - | - | Wire Leaded | |||||