Rotary Encoders :
27개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(1)
(11)
(10)
(1)
(4)
Encoder Mounting
=Chassis ...
1
(1)
(6)
(76)
(27)
(895)
(13)
(51)
(14)
Encoder Technology
(1)
(4)
(21)
Encoder Type
(6)
(20)
Encoder Resolution
(4)
(3)
(2)
(2)
(1)
(1)
(1)
(1)
No. of Detents
(22)
Orientation
(11)
(1)
(14)
Push Switch
(3)
(21)
Encoder Output
(4)
(1)
(1)
(6)
(1)
(3)
(10)
(1)
Product Range
(1)
(1)
(2)
(1)
(3)
(2)
(1)
(1)
Rotational Speed Max
(1)
(6)
(4)
(9)
포장
(27)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Speed Range Max | Rotational Speed Max | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩41,024 | Optical | Incremental | 1024PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-90xx Series | - | 30000rpm | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | ||||||
Each | 1+₩56,397 5+₩46,668 10+₩38,923 50+₩37,412 100+₩34,362 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-91xx Series | - | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | ||||||
Each | 1+₩96,775 5+₩84,239 10+₩78,831 25+₩74,437 50+₩71,535 가격 더 알아보기 | Optical | Incremental | 400CPR | - | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-55xx Series | - | - | - | - | 14mm | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | ||||||
SENSATA / BEI SENSORS | Each | 1+₩1,228,590 | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 Series | - | 6000rpm | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+₩1,725,737 | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 Series | - | 6000rpm | - | D Type Flatted End | - | 6mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | |||||
Each | 1+₩68,890 5+₩59,138 10+₩55,359 25+₩50,711 50+₩47,437 가격 더 알아보기 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-91xx Series | - | 30000rpm | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | ||||||
Each | 1+₩68,890 5+₩59,138 10+₩55,359 25+₩50,711 50+₩47,437 가격 더 알아보기 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-91xx Series | - | 30000rpm | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | ||||||
Each | 1+₩482,341 5+₩416,215 | Optical | Absolute | - | 0 Detents | - | Without Push Switch | Biss-C | Chassis Mount | AS38-H39E Series | - | - | - | No Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 105°C | IP50 | Wire Leaded | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+₩567,058 5+₩540,049 10+₩509,226 25+₩486,810 50+₩467,421 가격 더 알아보기 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C Series | - | 5000rpm | 1Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | -10°C | 55°C | IP50 | Wire Leaded | |||||
Each | 1+₩52,292 5+₩44,905 10+₩37,725 50+₩35,750 100+₩33,693 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-91xx Series | - | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | ||||||
Each | 1+₩72,784 5+₩63,007 10+₩51,602 50+₩49,627 100+₩49,212 | Optical | Incremental | 2000PPR | 0 Detents | Vertical | - | Quadrature | Chassis Mount | HEDS-90xx Series | - | 30000rpm | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+₩1,808,177 5+₩1,582,155 10+₩1,310,929 25+₩1,175,315 50+₩1,084,906 | - | - | - | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | 6000rpm | - | - | D Type Flatted End | - | 6mm | 5V | - | -10°C | - | - | Wire Leaded | |||||
Each | 1+₩54,363 5+₩51,523 | Capacitive | Incremental | - | - | Radial | - | Quadrature Line Driver | Chassis Mount | AMT11A Series | - | - | - | - | - | - | 4.5V | 5.5V | -40°C | 125°C | - | Connector | ||||||
Each | 1+₩51,859 5+₩44,536 10+₩41,691 25+₩38,536 50+₩36,056 가격 더 알아보기 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-91xx Series | - | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | ||||||
BROADCOM | Each | 1+₩58,841 5+₩50,524 10+₩43,769 50+₩40,960 100+₩38,292 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-90xx Series | - | 30000rpm | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+₩482,531 5+₩459,547 10+₩433,319 25+₩414,245 50+₩397,746 가격 더 알아보기 | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | - | 6000rpm | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+₩959,834 5+₩940,638 10+₩921,441 25+₩902,244 50+₩883,048 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | NPN/PNP Open Collector, Quadrature | Chassis Mount | E6F-C Series | - | 5000rpm | 3Channels | D Type Flatted End | 20mm | 10mm | 12VDC | 24V | -10°C | 70°C | IP65 | Wire Leaded | |||||
SENSATA / BEI SENSORS | Each | 1+₩2,047,655 | Mechanical | Absolute | 4096PPR | 0 Detents | Horizontal | Without Push Switch | Binary Code | Chassis Mount | MHK5 Series | - | 12000rpm | - | Blind Shaft | - | 30mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+₩1,305,525 | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 Series | - | 6000rpm | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+₩907,707 5+₩889,553 10+₩871,399 25+₩853,245 50+₩835,091 가격 더 알아보기 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6C2-C Series | - | 6000rpm | 3Channels | D Type Flatted End | 15mm | 6mm | 12VDC | 24V | -10°C | 70°C | IP64 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+₩683,836 5+₩670,160 10+₩656,483 25+₩642,806 50+₩629,130 가격 더 알아보기 | Optical | Incremental | 2000PPR | 0 Detents | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6B2-C Series | - | 6000rpm | 3Channels | D Type Flatted End | 15mm | 6mm | 12VDC | 24V | -10°C | 70°C | IP50 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+₩550,696 5+₩524,465 10+₩494,532 25+₩472,763 50+₩453,934 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C Series | - | 5000rpm | 1Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | -10°C | 55°C | IP50 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+₩1,705,990 5+₩1,671,871 10+₩1,637,751 25+₩1,603,631 50+₩1,569,511 | Optical | Absolute | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Chassis Mount | E6C3-A Series | - | 5000rpm | - | D Type Flatted End | 15mm | 8mm | 12VDC | 24V | -10°C | 70°C | IP65 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+₩652,866 5+₩640,718 10+₩633,535 25+₩619,098 50+₩606,717 가격 더 알아보기 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6B2-C Series | - | 6000rpm | 3Channels | D Type Flatted End | 15mm | 6mm | 12VDC | 24V | -10°C | 70°C | IP50 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+₩910,116 5+₩891,914 10+₩873,712 25+₩855,510 50+₩837,307 | Optical | Incremental | 60PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6C2-C Series | - | 6000rpm | - | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP64 | Wire Leaded | |||||