12PPR Incremental Rotary Encoders:
24개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
포장
필터 적용됨
2 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩2,948 10+ ₩2,768 25+ ₩2,587 50+ ₩2,406 100+ ₩2,225 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ ₩1,548 10+ ₩1,241 100+ ₩1,091 1000+ ₩745 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | - | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ ₩1,235 10+ ₩880 100+ ₩732 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | - | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,471 10+ ₩2,789 25+ ₩2,768 50+ ₩2,747 100+ ₩2,572 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC05E | - | 100000 | 2Channels | Hollow Shaft | - | 2mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ ₩3,340 10+ ₩3,183 25+ ₩3,025 50+ ₩2,868 100+ ₩2,710 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ ₩2,765 10+ ₩2,387 25+ ₩2,272 50+ ₩2,156 100+ ₩2,040 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ ₩2,560 10+ ₩1,652 25+ ₩1,464 50+ ₩1,240 100+ ₩1,149 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | - | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ ₩3,392 10+ ₩2,871 100+ ₩2,306 250+ ₩2,113 500+ ₩1,979 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ ₩2,425 10+ ₩1,787 25+ ₩1,758 50+ ₩1,729 100+ ₩1,699 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ ₩2,800 5+ ₩2,608 10+ ₩2,415 20+ ₩2,282 40+ ₩2,149 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ ₩2,208 5+ ₩2,005 10+ ₩1,801 20+ ₩1,744 40+ ₩1,686 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R Series | 15rpm | 30000 | 2Channels | Knurled End | 15mm | 6mm | - | - | -30°C | 70°C | IP44 | Solder Pin | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩3,036 10+ ₩2,959 25+ ₩2,864 50+ ₩2,768 100+ ₩2,672 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | - | Quadrature | Surface Mount | EC05E | - | 100000 | 2Channels | Hollow Shaft | - | 2mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩581 100+ ₩570 500+ ₩558 1000+ ₩547 2400+ ₩535 가격 더 알아보기 | Min: 10 / Mult: 10 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Gray Code | Through Hole | EN10 Series | - | 100000 | - | Hollow Shaft | 5.5mm | 10mm | - | 5V | -20°C | 80°C | IP40 | Solder Pin | ||||
Each | 1+ ₩7,424 5+ ₩7,196 10+ ₩6,968 20+ ₩6,829 50+ ₩6,690 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | With Push Switch | Quadrature | Through Hole | WS-ENTV Series | - | - | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ ₩63,996 5+ ₩58,588 10+ ₩54,681 25+ ₩51,607 50+ ₩49,767 가격 더 알아보기 | Min: 1 / Mult: 1 | Magnetic | Incremental | 12PPR | - | Straight | - | Quadrature | Screw Mount | L8 Series | - | - | 2Channels | - | - | - | 3.3V | 24V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ ₩55,953 5+ ₩51,225 10+ ₩47,809 25+ ₩45,122 50+ ₩43,513 가격 더 알아보기 | Min: 1 / Mult: 1 | Magnetic | Incremental | 12PPR | - | Straight | - | Quadrature | Screw Mount | L4 Series | - | - | 2Channels | - | - | - | 4V | 24V | -40°C | 125°C | - | Wire Leaded | |||||
Each | 1+ ₩57,652 5+ ₩52,780 10+ ₩49,261 25+ ₩46,491 50+ ₩44,834 가격 더 알아보기 | Min: 1 / Mult: 1 | Magnetic | Incremental | 12PPR | - | Straight | - | Quadrature | Screw Mount | L6 Series | - | - | 2Channels | - | - | - | 4V | 24V | -40°C | 125°C | - | Wire Leaded | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 500+ ₩2,295 1000+ ₩2,208 | Min: 500 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | - | Quadrature | Surface Mount | EC05E | - | 100000 | 2Channels | Hollow Shaft | - | 2mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ ₩2,164 5+ ₩1,968 10+ ₩1,772 20+ ₩1,651 40+ ₩1,530 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC12R Series | 100rpm | - | 2Channels | Flatted End | 30mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩700 100+ ₩602 500+ ₩564 1000+ ₩528 2400+ ₩516 가격 더 알아보기 | Min: 10 / Mult: 10 | Mechanical | Incremental | 12PPR | 24 Detents | Vertical | Without Push Switch | Gray Code | Through Hole | EN10 Series | - | 100000 | - | Hollow Shaft | 11mm | 10mm | - | 5V | -20°C | 80°C | IP40 | Solder Pin | ||||
Each | 1+ ₩467,793 5+ ₩458,438 10+ ₩449,082 25+ ₩439,726 50+ ₩430,370 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 9000rpm | - | 6Channels | Solid Shaft | 10mm | 6mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ ₩1,467 10+ ₩1,132 25+ ₩1,094 50+ ₩1,057 100+ ₩1,019 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | - | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | Hollow Shaft | 8.5mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ ₩1,958 10+ ₩1,510 25+ ₩1,460 50+ ₩1,410 100+ ₩1,359 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | D Type Slotted End | 14mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+ ₩1,424 10+ ₩1,098 25+ ₩1,062 50+ ₩1,025 100+ ₩989 가격 더 알아보기 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | EC12E | - | - | 2Channels | D Type Slotted End | 14mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin |