Rotary Encoders :
8개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(8)
Operating Temperature Max
=65°C
1
(2)
(1)
(20)
(4)
(28)
(8)
(233)
(10)
Encoder Technology
(8)
Encoder Type
(8)
Encoder Resolution
(2)
(6)
No. of Detents
(2)
(6)
Orientation
(2)
(6)
Push Switch
(8)
Encoder Output
(8)
Encoder Mounting
(4)
(4)
Product Range
(8)
포장
(8)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩5,979 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Panel Mount | ACZ11 Series | 30000 | - | D Type Flatted End | 20mm | 6mm | - | 5VDC | -10°C | 65°C | PC Pin | ||||||
Each | 1+₩5,275 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Momentary Push Switch | Quadrature | Panel Mount, Through Hole | ACZ11 Series | 30000 | 2Channels | Flatted End | 15mm | 6mm | 0VDC | 5VDC | -10°C | 65°C | PC Pin | ||||||
Each | 1+₩5,123 10+₩4,184 25+₩3,853 50+₩3,776 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Panel Mount, Through Hole | ACZ11 Series | 30000 | 2Channels | Flatted End | 15mm | 6mm | 0VDC | 5VDC | -10°C | 65°C | PC Pin | ||||||
Each | 1+₩5,123 10+₩4,240 25+₩3,853 50+₩3,776 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | With Momentary Push Switch | Quadrature | Panel Mount, Through Hole | ACZ11 Series | 30000 | 2Channels | Flatted End | 20mm | 6mm | 0VDC | 5VDC | -10°C | 65°C | PC Pin | ||||||
Each | 1+₩5,979 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Momentary Push Switch | Quadrature | Panel Mount | ACZ11 Series | 30000 | - | D Type Flatted End | 15mm | 6mm | - | 5VDC | -10°C | 65°C | PC Pin | ||||||
Each | 1+₩5,358 10+₩4,240 25+₩3,977 50+₩3,810 100+₩3,642 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Panel Mount | ACZ11 Series | 30000 | - | D Type Flatted End | 20mm | 6mm | - | 5VDC | -10°C | 65°C | PC Pin | ||||||
Each | 1+₩5,358 10+₩4,267 25+₩3,991 50+₩3,912 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | With Momentary Push Switch | Quadrature | Panel Mount, Through Hole | ACZ11 Series | 30000 | 2Channels | Flatted End | 15mm | 6mm | 0VDC | 5VDC | -10°C | 65°C | PC Pin | ||||||
Each | 1+₩5,549 10+₩4,122 25+₩3,848 50+₩3,772 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Panel Mount | ACZ11 Series | 30000 | - | D Type Flatted End | 15mm | 6mm | - | 5VDC | -10°C | 65°C | PC Pin | ||||||