EC11E Series Rotary Encoders :
13개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(13)
Product Range
=EC11E Se...
1
(4)
(2)
(3)
(1)
(3)
(1)
(1)
(1)
Encoder Technology
(13)
Encoder Type
(13)
Encoder Resolution
(6)
(4)
(3)
No. of Detents
(3)
(3)
(5)
(2)
Orientation
(13)
Push Switch
(10)
(2)
Encoder Output
(13)
Encoder Mounting
(13)
Rotational Life Cycles
(13)
포장
(13)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩6,090 10+₩4,896 25+₩4,488 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | ||||||
Each | 1+₩15,832 10+₩13,652 25+₩12,622 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | 15000 | 2Channels | Knurled End | 19.9mm | - | 5V | -40°C | 85°C | Solder Pin | ||||||
Each | 1+₩7,480 10+₩6,091 25+₩5,585 50+₩5,229 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | ||||||
Each | 1+₩6,169 10+₩5,579 25+₩5,114 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | ||||||
Each | 1+₩7,044 10+₩5,660 25+₩5,189 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | ||||||
Each | 1+₩5,987 10+₩5,156 25+₩4,634 50+₩4,423 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | ||||||
Each | 1+₩6,905 10+₩5,549 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | ||||||
Each | 1+₩6,889 10+₩5,535 25+₩4,818 50+₩4,564 100+₩4,416 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | ||||||
Each | 1+₩4,188 10+₩3,474 25+₩3,366 50+₩3,307 100+₩2,916 가격 더 알아보기 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | ||||||
Each | 1+₩6,248 10+₩5,039 25+₩4,607 50+₩4,319 100+₩4,046 가격 더 알아보기 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11E Series | 15000 | 2Channels | D Type Flatted End | 13mm | 6mm | 5V | -40°C | 85°C | Solder Pin | ||||||
Each | 1+₩4,515 10+₩3,745 25+₩3,629 50+₩3,565 100+₩3,144 가격 더 알아보기 | Mechanical | Incremental | 15PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | ||||||
Each | 1+₩4,644 10+₩3,852 25+₩3,733 50+₩3,667 100+₩3,234 가격 더 알아보기 | Mechanical | Incremental | 18PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | ||||||
Each | 1+₩3,638 10+₩3,017 25+₩2,924 50+₩2,872 100+₩2,533 가격 더 알아보기 | Mechanical | Incremental | 18PPR | 0 Detents | Vertical | - | Quadrature | Through Hole | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | ||||||