EN11 Series Rotary Encoders :
8개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(6)
(2)
Product Range
=EN11 Ser...
1
(4)
(2)
(3)
(1)
(3)
(1)
(1)
(1)
Encoder Technology
(8)
Encoder Type
(8)
Encoder Resolution
(8)
No. of Detents
(8)
Orientation
(7)
(1)
Push Switch
(7)
(1)
Encoder Output
(8)
Encoder Mounting
(8)
Rotational Speed Max
(8)
포장
(8)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Speed Max | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+₩4,322 10+₩2,804 25+₩2,679 50+₩2,583 100+₩2,500 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 Series | 100rpm | 30000 | 2Channels | Knurled End | 20mm | 6mm | - | -10°C | 70°C | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+₩4,322 10+₩2,804 25+₩2,679 50+₩2,583 100+₩2,538 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 Series | 100rpm | - | 2Channels | Knurled End | 20mm | 6mm | - | - | - | Solder Pin | |||||
Each | 1+₩3,871 50+₩2,930 100+₩2,605 250+₩2,449 500+₩2,340 가격 더 알아보기 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 Series | 100rpm | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | 5VDC | -30°C | 85°C | Solder Pin | ||||||
Each | 10+₩2,749 100+₩2,081 500+₩1,850 1000+₩1,739 2640+₩1,662 가격 더 알아보기 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | Without Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 Series | 100rpm | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | 5VDC | -30°C | 85°C | Solder Pin | ||||||
Each | 1+₩4,316 50+₩3,266 100+₩2,904 250+₩2,730 500+₩2,609 가격 더 알아보기 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 Series | 100rpm | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -30°C | 85°C | Solder Pin | ||||||
Each | 1+₩4,316 50+₩3,266 100+₩2,904 250+₩2,730 500+₩2,609 가격 더 알아보기 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 Series | 100rpm | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -10°C | 70°C | PC Pin | ||||||
Each | 1+₩4,020 50+₩3,043 100+₩2,705 250+₩2,543 500+₩2,430 가격 더 알아보기 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 Series | 100rpm | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | -10°C | 70°C | Solder Pin | ||||||
Each | 1+₩4,316 50+₩3,266 100+₩2,904 250+₩2,730 500+₩2,609 가격 더 알아보기 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 Series | 100rpm | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -10°C | 70°C | PC Pin | ||||||