0
0 개 품목₩0

Rotary Encoders :

4개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
1603030

RoHS

Each
1+₩534,957
5+₩518,908
10+₩513,408
25+₩507,907
50+₩492,703
가격 더 알아보기
Optical
Incremental
200PPR
0 Detents
Vertical
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
E6A2-C Series
5000rpm
1Channels
D Type Flatted End
10mm
4mm
5V
12V
-10°C
55°C
IP50
Wire Leaded
3440518

RoHS

Each
1+₩1,002,099
5+₩982,058
10+₩962,016
25+₩941,974
50+₩921,932
Optical
Incremental
1000PPR
0 Detents
Horizontal
Without Push Switch
NPN/PNP Open Collector, Quadrature
Chassis Mount
E6F-C Series
5000rpm
3Channels
D Type Flatted End
20mm
10mm
12VDC
24VDC
-10°C
70°C
IP65
Wire Leaded
1603029

RoHS

Each
1+₩519,520
5+₩503,934
10+₩498,592
25+₩493,250
50+₩478,486
Optical
Incremental
100PPR
0 Detents
Vertical
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
E6A2-C Series
5000rpm
1Channels
D Type Flatted End
10mm
4mm
5V
12V
-10°C
55°C
IP50
Wire Leaded
3413185

RoHS

Each
1+₩1,778,395
5+₩1,748,685
10+₩1,715,795
25+₩1,681,480
50+₩1,647,164
Optical
Absolute
1024PPR
0 Detents
Horizontal
Without Push Switch
Gray Code
Chassis Mount
E6C3-A Series
5000rpm
-
D Type Flatted End
15mm
8mm
12VDC
24VDC
-10°C
70°C
IP65
Wire Leaded
4개 품목 1-4개
1 페이지 중

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account