더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩2,369 | ₩2,369 |
| 총계 가격 | ₩2,369 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,369 |
| 10+ | ₩1,974 |
| 25+ | ₩1,956 |
| 50+ | ₩1,920 |
| 100+ | ₩1,867 |
| 500+ | ₩1,696 |
제품 정보
제품 개요
TCS34083M is an ALS/Colour sensor with selective flicker detection. It features ambient light and colour (RGB) sensing, as well as flicker detection which suppresses cross-coupling from 940nm IR if generated by adjacent circuits (e.g. TOF). Ambient light and colour sensing function provides five concurrent ambient light sensing channels: Red, Green, Blue, Clear, and Wideband. RGB and clear channels have UV/IR blocking filter. This architecture accurately measures ambient light and enables calculation of illuminance, chromaticity, and colour temperature to manage display appearance. Device integrates direct detection of 50 or 60Hz ambient light flicker. Flicker detection is executed in parallel with ambient light and colour sensing and has an independent gain configuration. It integrates multiple applications within one device. Applications for TCS3408 include brightness management for displays, colour management for displays, camera image processing, and flicker-immune camera operation.
- Invisible ALS and colour sensing under any glass type, 0x39 address, 1.8V I²C interface
- Configurable, high sensitivity, programmable gain and integration time
- 2048x dynamic range by gain adjustment only, 1mlux minimum detectable illuminance (100ms)
- Tailored ALS and colour response, UV/IR blocking filter for RGBC channels
- Wideband reference channel without filters, ALS/colour interrupt with thresholds
- Unique fast ALS integration mode, flicker-immune ALS sensing within 10ms
- Integrated ambient light flicker detection on chip, independently configurable timing and gain
- Automatic gain adjustment, 50Hz and 60Hz flicker detection flags, flicker detected interrupt
- Low power consumption and minimum I²C traffic, 1.8VDD operation, configurable sleep mode
- OQFN package
기술 사양
Ambient Light, IR, RGB Sensor
525nm
2V
12Pins
-30°C
TCS3408 Series
No SVHC (21-Jan-2025)
I2C
1.7V
Module
Surface Mount
85°C
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서