더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩909,114 |
제품 정보
제품 개요
Q60VR3LAF1400Q1 is a Q60 series laser adjustable field sensor. It is a long-range background suppression sensor that detects objects within a defined sensing field and ignores objects located beyond the sensing field cutoff. Two-turn, logarithmic cutoff point adjustment for easy setting of the cutoff point at long range; rotating pointer indicates relative cutoff point setting. It is easy to push the buttons or remote programming of light/dark operation and output timing, continuous status indicators verify all settings at a glance.
- 200mm to 1400mm (8in to 55in) cutoff point range, 4-pin Micro-style QD cable
- Universal supply voltage range from 12VDC to 250VDC or 24VAC to 250VAC
- E/M relay (SPST), normally open contact output type
- Output ON and/or OFF delays adjustable from 8 milliseconds to 16 seconds
- Tough ABS/polycarbonate blend housing is rated IEC IP67; NEMA 6
- 200mm to 1400mm (8 in to 55in) Adjustable cut-off point range
- Integral QD connection, IP67 rating, NEMA 4X rating
- Operating temperature range from -10 to 45°C
경고
Not to be used for personnel protection. Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.
기술 사양
Photoelectric Sensor
1.4m
Background Suppression, Proximity
250V
Q60 Series
12VDC
Red Laser
IP67
45°C
1.4m
Relay
12V
SPST Electromechanical Relay
4 Pin 1/2" Integral Quick Disconnect Connector
250VDC
-
-10°C
No SVHC (15-Jan-2018)
기술 문서 (2)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서