제품 정보
제품 개요
The 83753 is an uncompensated piezoresistive Pressure Sensor die is bulk micro machined and designed for affordable and reliable barometric pressure measurements. Sensor has excellent media compatibility due to the patented triple stack sensor design with buried backside piezoresistive elements. With the backside media access, the piezo resistors will not come in direct contact with the measurement media. The design improves stability and sensor lifetime compared to many traditional sensor designs. The design and performance of SW415-B makes it ideal for high accuracy measurements, also in harsh environments. The long term stability is outstanding and has been proven in applications during a period of more than 10 years. The sensor die can be connected to passive compensation and/or signal conditioning as required for a given application. All sensor die products are 100% electrically tested and visually inspected.
- High reliability and low drift over lifetime
- High media compatibility
- Backside media access
- Wide temperature operating range
- Single side bond pad access
애플리케이션
Sensing & Instrumentation, Industrial
기술 사양
Absolute
Absolute
-
-
6Pins
-
-
-
125°C
-
80kPa
120kPa
5V
Die
-
No Port
-
-40°C
-
No SVHC (15-Jan-2018)
기술 문서 (1)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Norway
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서