0
0 개 품목₩0

2.5psi Pressure Switches :

2개 제품을 찾았습니다.
Find a huge range of 2.5psi Pressure Switches at element14 Korea. We stock a wide range of Pressure Switches, such as -1bar, 0bar, 3psi & 145psi Pressure Switches from the worlds top manufacturers including: Dwyer & Omega

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Pressure Type
Pressure Port Type
Pressure Fitting Style
Operating Pressure Min
Operating Pressure Max
Sensor Mounting
Contact Configuration
Switching Voltage Max
Electrical Connection
Switching Current Max
Switching Current DC Resistive
Pressure Port Size
Transducer Connection / Termination
Deadband Min
Deadband Max
Operating Temperature Min
Operating Temperature Max
Product Range
3867909
Each
1+₩372,162
Gauge
1/4" MNPT
1/4" MNPT
2.5psi
15psi
Stud
SPST
250VAC
Flying Leads
5A
-
1/4"
1/2" NPT, Wire Leaded
0.5psi
2.2psi
-30°C
75°C
PSW-800 Series
4290492

RoHS

Each
1+₩277,494
Differential
1/4" FNPT
1/4" FNPT
2.5psi
10psi
Flange
SPDT
250VAC
Terminal Block
5A
5A
1/4"
Terminal Block
1.5psi
2.5psi
-1°C
60°C
DX Series
2개 품목 1-2개
1 페이지 중

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account