"MH CONNECTORS"의 검색 결과13
모든 필터
모두 펼치기
제조업체
(13)
Encoder Technology
(13)
Encoder Type
(13)
Encoder Resolution
(1)
(10)
No. of Detents
(13)
Orientation
(13)
Push Switch
(9)
Encoder Output
(8)
(1)
(2)
(2)
Encoder Mounting
(1)
(12)
Product Range
(5)
(8)
Rotational Speed Max
(4)
(9)
포장
(13)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Speed Max | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+₩2,910,514 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 Series | 6000rpm | - | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+₩1,966,630 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 Series | 12000rpm | - | - | D Type Flatted End | 18mm | 6mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+₩2,080,505 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 Series | 6000rpm | - | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+₩1,358,698 5+₩1,188,861 10+₩1,136,603 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Flange Mount | MHM5 Series | 6000rpm | - | - | D Type Flatted End | - | 10mm | 4.75V | 30V | -40°C | 85°C | IP64, IP65 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+₩2,090,775 | Mechanical | Absolute | 4096PPR | 0 Detents | Horizontal | Without Push Switch | Binary Code | Chassis Mount | MHK5 Series | 12000rpm | - | - | Blind Shaft | - | 30mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+₩2,433,223 5+₩2,129,070 10+₩2,035,482 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 Series | 12000rpm | - | - | D Type Flatted End | 18mm | 10mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+₩3,547,320 5+₩3,103,905 10+₩2,967,470 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 Series | 6000rpm | - | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+₩2,494,886 5+₩2,183,025 10+₩2,087,068 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHM5 Series | 6000rpm | - | - | D Type Flatted End | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+₩3,411,173 5+₩2,984,776 10+₩2,853,577 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 Series | 6000rpm | - | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+₩1,735,697 5+₩1,518,735 10+₩1,451,976 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | CANOpen | Flange Mount | MHK5 Series | 6000rpm | - | - | Hollow Shaft | - | 15mm | 10V | 30V | -40°C | 85°C | IP64 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+₩1,599,570 5+₩1,399,624 10+₩1,338,101 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | CANOpen | Flange Mount | MHM5 Series | 6000rpm | - | - | Hollow Shaft | - | 15mm | 10V | 30V | -40°C | 85°C | IP64 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+₩1,497,454 5+₩1,310,273 10+₩1,252,677 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Flange Mount | MHK5 Series | 6000rpm | - | - | Blind Shaft | - | 15mm | 4.75V | 30V | -40°C | 85°C | IP65 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+₩2,311,646 5+₩2,022,690 10+₩1,933,780 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHM5 Series | 12000rpm | - | - | D Type Flatted End | 18mm | 10mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | |||||