"SAME SKY"의 검색 결과49
모든 필터
모두 펼치기
제조업체
(49)
Orientation
(4)
(13)
(8)
(19)
Encoder Type
(17)
(27)
Encoder Technology
(28)
(10)
(3)
Encoder Resolution
(2)
(2)
(11)
(2)
(6)
(3)
(10)
(2)
No. of Detents
(2)
(2)
(6)
(2)
(4)
Push Switch
(8)
(8)
Sensor Output Type
(1)
포장
(49)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Speed Max | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩83,057 | Capacitive | Absolute | 4096PPR | - | Radial | - | SSI | Motor | AMT23 Series | 8000rpm | - | - | - | - | - | 3.8V | 5.5V | -40°C | 105°C | - | Connector | ||||||
Each | 1+₩3,936 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | RIC11 Series | - | 100000 | - | Knurled End | 10mm | 6mm | - | 5V | -40°C | 85°C | - | Solder | ||||||
Each | 1+₩70,975 5+₩62,888 | Capacitive | Incremental | 4096PPR | - | Horizontal | - | Line Driver | Screw Mount | AMT11 Series | 8000rpm | - | 3Channels | No Shaft | - | - | 4.5VDC | 5.5V | -40°C | 125°C | - | 17 Pin Connector | ||||||
Each | 1+₩5,275 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Momentary Push Switch | Quadrature | Panel Mount, Through Hole | ACZ11 Series | - | 30000 | 2Channels | Flatted End | 15mm | 6mm | 0VDC | 5V | -10°C | 65°C | - | PC Pin | ||||||
Each | 1+₩65,603 | Capacitive | Incremental | 4096PPR | - | Horizontal | - | Quadrature | Screw Mount | AMT11 Series | 8000rpm | - | 3Channels | No Shaft | - | - | 4.5VDC | 5.5V | -40°C | 125°C | - | 17 Pin Connector | ||||||
Each | 1+₩84,355 5+₩78,048 | Capacitive | Absolute | 4096PPR | - | Radial | - | SPI | Motor | AMT22 Series | 8000rpm | - | - | - | - | - | 3.8V | 5.5V | -40°C | 105°C | - | Connector | ||||||
Each | 1+₩89,726 | Capacitive | Absolute | 16384PPR | - | Horizontal | - | RS485 | Screw Mount | AMT21 Series | 4000rpm | - | - | No Shaft | - | - | 3.8V | 5.5V | -40°C | 105°C | - | 6 Pin Connector | ||||||
Each | 50+₩100,301 | Capacitive | Absolute | 16384PPR | - | Radial | - | RS485 | Chassis Mount | AMT24 Series | 4000rpm | - | - | - | - | - | 3.8V | 5.5V | -40°C | 105°C | - | Connector | ||||||
Each | 1+₩56,578 | - | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | C14 Series | - | 1000000 | - | D Type Flatted End | 17.5mm | 6.35mm | 4.75VDC | 5.25VDC | -10°C | 70°C | - | Solder | ||||||
Each | 1+₩64,021 5+₩54,394 | Optical | Incremental | 4PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | C14 Series | - | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75VDC | 5.25VDC | -10°C | 70°C | - | Cable | ||||||
Each | 1+₩70,768 5+₩62,888 | Capacitive | Incremental | - | - | Axial | - | Quadrature Line Driver | Motor | AMT11 Series | - | - | - | - | - | - | 4.5VDC | 5.5V | -40°C | 125°C | - | Connector | ||||||
Each | 1+₩85,377 | Capacitive | Absolute | 4096PPR | - | Vertical | - | SPI | Screw Mount | AMT20 Series | 8000rpm | - | - | No Shaft | - | - | 4.5VDC | 5.5V | -40°C | 125°C | - | 14 Pin Connector | ||||||
Each | 1+₩92,977 5+₩86,673 10+₩85,252 25+₩83,831 50+₩82,155 | - | - | - | - | - | - | - | - | PS06 Series | - | - | - | - | - | - | - | - | -40°C | 125°C | - | - | ||||||
Each | 1+₩93,951 | Capacitive | Absolute | 16384PPR | - | Horizontal | - | RS485 | Screw Mount | AMT21 Series | 4000rpm | - | - | No Shaft | - | - | 3.8V | 5.5V | -40°C | 105°C | - | 6 Pin Connector | ||||||
Each | 1+₩43,690 5+₩37,890 10+₩35,375 | Capacitive | Incremental | 5120PPR | - | Vertical | - | Quadrature | Screw Mount | AMT10E Series | 6000rpm | - | 3Channels | No Shaft | - | - | 3.1VDC | 5.5V | -40°C | 100°C | - | 5 Pin Connector | ||||||
Each | 1+₩50,635 5+₩43,980 | Optical | Incremental | 4PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | C14 Series | - | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75VDC | 5.25VDC | -10°C | 70°C | - | Solder | ||||||
Each | 1+₩84,605 5+₩78,432 10+₩74,455 | Capacitive | Absolute | 4096PPR | - | Radial | - | SPI | Motor | AMT22 Series | 8000rpm | - | - | - | - | - | 3.8V | 5.5V | -40°C | 105°C | - | Connector | ||||||
Each | 1+₩5,123 10+₩4,184 25+₩3,853 50+₩3,776 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Panel Mount, Through Hole | ACZ11 Series | - | 30000 | 2Channels | Flatted End | 15mm | 6mm | 0VDC | 5V | -10°C | 65°C | - | PC Pin | ||||||
Each | 1+₩5,979 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Panel Mount | ACZ11 Series | - | 30000 | - | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 65°C | - | PC Pin | ||||||
Each | 1+₩49,157 5+₩41,356 10+₩38,388 | Capacitive | Incremental | 2048PPR | - | Vertical | - | Quadrature | Screw Mount | AMT10 Series | 15000rpm | - | 3Channels | No Shaft | - | - | 3.6VDC | 5.5V | -40°C | 100°C | - | 6 Pin Connector | ||||||
Each | 1+₩66,501 5+₩57,429 10+₩56,824 | Capacitive | Incremental | 4096PPR | - | Radial | - | Line Driver, Quadrature | Motor | AMT11 Series | 4000rpm | - | - | - | 9mm | 5mm | 4.5VDC | 5.5V | -40°C | 125°C | - | 14 Pin Connector | ||||||
Each | 1+₩89,952 | Capacitive | Absolute | 16384PPR | - | Horizontal | - | SPI | Screw Mount | AMT22 Series | 4000rpm | - | - | No Shaft | - | - | 3.8V | 5.5V | -40°C | 105°C | - | 6 Pin Connector | ||||||
Each | 1+₩33,388 10+₩29,993 25+₩29,394 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | 80°C | - | - | ||||||
Each | 1+₩72,010 5+₩62,439 | Capacitive | Incremental | - | - | Radial | - | CMOS Voltage | Motor | AMT13 Series | - | - | - | - | - | - | 4.5VDC | 5.5V | -40°C | 125°C | - | Connector | ||||||
Each | 1+₩5,979 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Momentary Push Switch | Quadrature | Panel Mount | ACZ11 Series | - | 30000 | - | D Type Flatted End | 15mm | 6mm | - | 5V | -10°C | 65°C | - | PC Pin | ||||||