더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩4,032 |
제품 정보
제품 개요
The MK03-1A66B-500W is a 15mm cylindrical Reed Sensor with 1 form-A contact. The sensor is magnetically operated reed proximity switches in a cylindrical case with an interconnect cable. The cable-cut length with 5mm of wire stripped and tinned termination. The sensor should be mounted on a fixed surface with the actuating magnet on the moving surface. Introduction or removal of the magnetic field determines the closing and opening of the reed switch. Suitable for position and limit switch, pneumatic or hydraulic actuator position Indication and end travel limit switch. Door and window contacts, security system applications. Level sensors use with magnetic floats for water level detection in coffee makers, washing machines or dishwashers.
- High power switches
- 66 Switch model
- 10 to 15 Pull-in AT magnetic sensitivity
- 500mm Cable length
애플리케이션
Industrial, Sensing & Instrumentation, Security, Consumer Electronics
기술 사양
Cylindrical Reed Sensor
15mm
250mA
85°C
15mm
-
-20°C
MK03 Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서