4 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩84,976 |
제품 정보
제품 개요
STEVAL-16GZMAI1 is a VD16GZ S-board, a comprehensive and versatile H/w kit for evaluating and integrating VD16GZ image sensor. It contains all necessary hardware from electronic to optics, to perform a thorough product evaluation or to integrate the product directly into the rest of the system in an instant. The kit includes a sensor board embedding a VD16GZ image sensor with an FFC O/P connector, M12 lens holder, default nonglued lens, and ribbon cable. Integration onto embedded processing platforms is instantaneous thanks to the FFC connector and cable, which offer plug-and-play connection to platforms. With its well-thought-out architecture, VD16GZ S-Board offers maximum flexibility for customizing your setup. The nonglued lens embedded in the kit gives the flexibility to focus on your needs or simply to remove it to use a different lens. Equipped with an M12 lens holder, the kit can be customized to your application with a broad range of M12 or smaller off-the-shelf lenses.
- Flexibility to focus the provided nonglued lens to your needs
- Flexibility to replace the default lens by any other M12 or smaller lens
- Flexibility to use it on embedded processing platforms
- Instant integration onto embedded processing: native MIPI CSI-2 O/P and I²C communication interfaces
- FFC connector and associated cable provided for direct plug-and-play connection to the platform
- Connect the VD16GZ S-board kit to the generic EVK main to turn it into a USB solution
목차
Sensor board, M12 lens holder screwed on the board, Default nonglued lens, Ribbon cable.
기술 사양
Evaluation Kit
Evaluation Board VD16GZ, FCC Output Connector, M12 Lens Holder, Nonglued Lens, Ribbon Cable
-
VD16GZ
Image Sensor
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:France
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서