더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩55,137 |
제품 정보
제품 개요
MAX30003WING# is an evaluation kit for the MAX30003 biopotential AFE. The MAX30003WING is an expansion board designed to help engineers and students alike to rapidly prototype ECG applications for wearables using the MAX30003 biopotential analogue front end. The form factor is a small 0.9in by 2.0in dual-row header footprint that is compatible with breadboards and feather boards from Analog Device's and Adafruit®, as well as additional expansion boards called wings. Two grove connectors and a 6-pin Pmod™ connector are also included for additional connectivity to popular development boards offered by Seeed Studio® and Diligent®. Suitable for bio authentication and ECG-On-demand applications, chest band heart rate monitors for fitness applications, single lead event monitors for arrhythmia detection, single lead wireless patches for at-home/in-hospital monitoring.
- Expansion board: 0.9in x 2.0in DIP form factor, breadboard compatible and feather compatible
- 6-Pin PMOD compatible socket (I2C, two optional GPIO)
- Two grove connectors (I2C, UART)
- 3.5mm jack for ECG leads
- MAX30003 biopotential AFE (clinical-Grade ECG AFE with high-resolution data converter)
- 15.5bits effective resolution with 5μVP-P noise
- Longer battery life compared to competing solutions (85µW at 1.1V supply voltage)
- Built-in heart rate detection with interrupt feature (eliminates need to run HR algorithm on MCU)
- Robust R-R detection in high-motion environment at extremely low power
- 32-word FIFO allows you to wake up microcontroller every 256ms with full ECG acquisition
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Biopotential Analogue Front End
Medical - Health Platform
No SVHC (25-Jun-2025)
MAX30003CTI+
Biopotential AFE Expansion Board MAX30003CTI+
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서