입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩81,560 |
제품 정보
제품 개요
STEVAL-PROTEUS1 is an industrial sensor evaluation kit for condition monitoring based on the 2.4GHz STM32WB5MMG module. It is s an evaluation tool designed for temperature and vibration monitoring. The main board includes the STM32WB5MMG ultra-low-power and small form factor wireless radio module. This module is FCC and IC certified (FCC ID: YCP-STM32WB5M001 and IC: 8976A-STM32WB5M01). It is based on the STM32WB55VGY wireless SoC, compliant with the Bluetooth® Low Energy SIG specification v5.2, ZigBee 3.0, and IEEE 802.15.4-2011. STBLESensor app support for Android and iOS to ease the board and processing configuration, condition monitoring, and anomaly detection.
- IIS3DWB - ultra-wide bandwidth up to 6 KHz, low noise, 3-axis digital accelerometer
- ISM330DHCX - iNEMO module with machine learning core and finite state machine with digital o/p
- IIS2DLPC - high-performance ultra-low-power 3-axis digital accelerometer
- STTS22H - low-voltage, ultra-low-power, 0.5°C accuracy I²C/SMBus 3.0 temperature sensor
- 2Gb QSPI NOR flash memory for data storage
- STSAFE-A110 - secure element
- STBC02 Li-ion battery charger with LDO, ST1PS02 step-down converter with digital voltage selection
- Three push-buttons, four LEDs
- Flexible power supply options - LiPo battery, USB power, and primary battery
- SWD connector for debugging/programming capability, 34pin expansion connector compliant with STMOD+
목차
STEVAL-PROTEUS main board, LiPo battery 3.7V, 480mAh, Plastic case and screws.
기술 사양
Industrial Sensor
No SVHC (25-Jun-2025)
Main board, LiPo Battery 3.7 V, 480 mAh, Plastic case, Screws
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서