더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩180,103 |
제품 정보
제품 개요
EVAL-ADPD4000Z-PPG is an ADPD4000 evaluation board to evaluate the ADPD4000/ADPD4001 multimodal front end. Evaluation board implements a simple discrete optical design for vital signs monitoring applications, specifically wrist-based photo plethysmography (PPG). The full evaluation system includes the Wavetool evaluation software graphical user interface (GUI) that provides users with low level register access and high level system configurability. Works with the Wavetool Evaluation Software allowing time domain graphing and logging, frequency domain graphing, statistical analysis, data streaming to other applications.
- Board supports ADPD4000 and ADPD4001 population
- ADPD4000 (SPI) is the default board population
- All inputs and outputs are accessible to the user
- 3 separately driven green LEDs included (1 red and 1 IR LED included)
- Metal baffle to block optical crosstalk
목차
EVAL-ADPD4000Z-PPG evaluation board, Ribbon cable, Wrist strap with hook and loop fastener.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Evaluation Board
Photometric Front End
No SVHC (04-Feb-2026)
ADPD4000, ADPD4001
Evaluation Board ADPD4000, Ribbon Cable, Wrist Strap, Hook and Loop Fastener
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서