더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩103,189 |
제품 정보
제품 개요
EVAL-CN0357-ARDZ is an Arduino compatible electrochemical gas detection circuit (CN0357) board. The CN0357 single-supply, low noise, portable gas detector circuit using an electrochemical sensor. The Alpha sense CO-AX carbon monoxide sensor is used in this example. On-board electrochemical sensors offer several advantages for instruments that detect or measure the concentration of many toxic gases. Most sensors are gas specific and have usable resolutions under one part per million (ppm) of gas concentration.
- Form factor compatible with Arduino
- Programmable for multiple other gases
- Resolution down to 1ppm
- Low power, single supply operation
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Evaluation Board
Electrochemical Toxic Gas Sensor
No SVHC (04-Feb-2026)
CN0357
Eval Board CN0357, CO Electrochemical Sensor
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서