제품 정보
제품 개요
The FDC2214EVM is an Evaluation Module used to demonstrate the use of capacitive sensing technology to detect the presence of any target object, which can be either conductive or non-conductive. The module includes two example PCB capacitive sensors that connect to 2 of the 4 channels of the FDC2214. An MSP430 MCU is used to interface the FDC to a host computer. This module is designed to provide the user with maximum flexibility for system prototyping. Therefore it is perforated at two locations, one between the PCB capacitive sensor and the FDC2214 and another between the FDC2214 and the MSP430 interface. The first perforation gives the user the option to snap off the capacitive sensor from the module and experiment with custom sensor designs. The second perforation allows the user to connect the FDC2214 and capacitive sensor to a different MCU system or use multiple such sensors in one system. An accompanying GUI allows for maximum flexibility and quick system prototyping.
- Multiple board perforations - provide maximum evaluation and system design flexibility
- Includes example of PCB capacitive sensor for two different channels
- Operates via PC through USB interface
- Accompanying GUI for quick concept demonstration and data capture
애플리케이션
Test & Measurement, Industrial
기술 사양
Evaluation Board
Capacitance-to-Digital Converter
No SVHC (27-Jun-2018)
FDC2214
Eval Board MSP430F5528 & FDC2214
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서