더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩390,875 |
제품 정보
제품 개요
AEKD-BLINDSPOTB1 is a set of assembled evaluation boards used with the AEKD-BLINDSPOTA1 car model demonstration assembly to simulate vehicle detection in automotive blind-spot regions. It achieves this by interpreting magnetic field variations detected by a Hall sensor mounted near a stationary model car, caused by magnets mounted on another model car approaching on a conveyor belt driven by a 12VDC gearbox motor with 40RPM and high torque. Blind-spot detection is implemented in modern transportation vehicles to prevent accidents in common overtaking scenarios and other dangerous circumstances involving vehicles occupying areas that cannot seen directly by drivers of other vehicles. These warning systems detect the presence of vehicles in blind-spot zones and alert driver. The goal of the training kit is to support firmware development of blind-spot applications using the SPC5-Studio integrated development environment with AutoDevKit plugin extension, which includes the source code.
- Full set of evaluation boards to drive vehicle blind-spot application development
- Unique power supply path for all boards and the hardware assembly
- Part of the AutoDevKit™ initiative
목차
Set of assembled eval boards AEK-MCU-C4MLIT1/AEK-LED-21DISM1/EV-VN7050AS, AC to DC power supply (5V, 2A).
기술 사양
Evaluation Board
Blind-Spot Detection
No SVHC (25-Jun-2025)
SPC58EC80E5
Set of Assembled Eval Brds AEK-MCU-C4MLIT1/AEK-LED-21DISM1/EV-VN7050AS, Power Supply, AutoDevKit
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서