더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,009,426 |
제품 정보
제품 개요
EVAL-ADTF3175D-NXZ time of flight (ToF) evaluation kit is showcasing the ADTF3175 module with ADI's depth ISP, the ADSD3500. The kit supports Ethernet over USB connectivity to a PC for real-time visualization, capture and post processing of depth data. The kit includes host PC software (Windows) and an open source multi-platform SDK for custom application development.
- Resolution: 1024×1024 TOF sensor
- Illumination: FOI 81°x81° - 940nm VCSEL
- Field of view: FOV 75°x75°
- Operating range: 0.4 to 4m at 15% reflectance (native)
- Depth noise: <lt/>15mm
- Accuracy: ± 3mm depth error
목차
ADTF3175D evaluation module (ADTF3175 module, i.MX8 M plus SOM (SolidRun), Camera interface board, ADSD3500 interposer board), 16GB flashed microSD card (Inserted in module SD card slot), USB-C to USB-C cable, Tripod.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Evaluation Board
3D Time-of-Flight Sensor
No SVHC (04-Feb-2026)
ADTF3175
Eval Brd ADTF3175, Brd ADSD3500, i.MX8 M Plus SOM, Camera Interface Brd, MicroSD Card, Cable, Tripod
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서