입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩233,629 |
제품 정보
제품 개요
The DV102011 is a mTouch AR1000 development kit provides everything designers need to get started using AR1000 resistive controllers for a turn key, cost effective solution. The AR1000 Series has sophisticated proprietary touch screen decoding algorithms to process all touch data, saving the host from the processing overhead. Providing filtering capabilities beyond that of other low cost devices, the AR1000 delivers reliable, validated, and calibrated touch coordinates. Using the on board EEPROM, the AR1000 can store and independently apply the calibration to the touch coordinates before sending them to the host. This unique combination makes the AR1000 the most resource efficient touch screen controller for system designs,The AR1000 can be used either the I2C, SPI or USART based communication protocols. To facilitate AR1000 communications, USB based PICkit Serial analyser is employed to translate communications from the host PC to the desired embedded protocol, and visa versa.
- Supports SPI, I²C, UART
- AR1000 resistive controllers for a turn key, cost effective solution
- AR1000 Series is designed for high volume, small form factor touch solutions
- Controller driven calibration
- Power saving sleep mode
- Universal 4 wire, 5 wire, and 8 wire support
애플리케이션
Sensing & Instrumentation, Communications & Networking, Audio, Portable Devices, Sensing & Instrumentation
목차
AR1000 development board, resistive touch screen, PICkit Serial analyser, All interface cables, CD containing technical documentation and all necessary software.
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Touch Sensor
No SVHC (04-Feb-2026)
Development Board AR1000, Four Wire Resistive Touch Screen, Interface Cable
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서