RTD Temperature Sensors (RTDs):
832개 제품을 찾았습니다.element14 Korea에서 RTD Temperature Sensors (RTDs)의 광범위한 제품을 찾아보세요. Labfacility, Omega, Endress+hauser, Dwyer & Ist Innovative Sensor Technology를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 RTD Temperature Sensors (RTDs) 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Sensing Temperature Min
RTD Type
Temperature Sensor Type
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Supply Voltage Min
Measured Temperature Max
Resistance @ 0°C
Supply Voltage Max
Temperature Transmitter Output Type
RTD Element Material
Temperature Transmitter Output
Probe Material
Loop Powered
Probe Diameter
Sensor Mounting
Probe Length
Operating Temperature Min
Cable Length - Metric
Cable Length - Imperial
Operating Temperature Max
Cable Termination
Wire Configuration
Wire Termination
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩160,131 | Min: 1 / Mult: 1 | -50°C | Probe | - | Class A | 450°C | 100ohm | -50°C | - | 450°C | 100ohm | - | - | - | - | 316 Stainless Steel | - | 6.35mm | - | 152.4mm | - | 1.01m | 40" | - | Wire Leaded | - | - | - | |||||
Each | 1+ ₩172,512 | Min: 1 / Mult: 1 | - | Component with Leads | - | Class A | - | 100ohm | -50°C | - | 200°C | 100ohm | - | - | Platinum | - | - | - | - | - | - | - | 1m | 39.37" | - | Wire Leaded | 4-Wire | - | SA2C-RTD Series | |||||
Each | 1+ ₩296,520 5+ ₩290,590 10+ ₩284,659 25+ ₩278,729 50+ ₩272,798 가격 더 알아보기 | Min: 1 / Mult: 1 | -60°C | Probe | - | Class 1/10B DIN | 250°C | 100ohm | -60°C | - | 250°C | 100ohm | - | - | Platinum | - | Nickel Plated Copper | - | - | - | - | - | 3m | 9.84ft | - | Stripped Leads | - | 4-Wire | HSRTD Series | |||||
Each | 1+ ₩115,608 | Min: 1 / Mult: 1 | -50°C | Probe | - | Class A | 250°C | 100ohm | -50°C | - | 250°C | 100ohm | - | - | - | - | 316 Stainless Steel | - | 6.35mm | - | 50.8mm | - | 1.01m | 40" | - | Wire Leaded | - | 3-Wire | PR-10 Series | |||||
OMEGA | Each | 1+ ₩181,363 | Min: 1 / Mult: 1 | - | - | - | - | - | 100ohm | - | - | - | 100ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
3880437 | Each | 1+ ₩254,075 5+ ₩248,994 10+ ₩243,912 25+ ₩238,831 50+ ₩233,749 가격 더 알아보기 | Min: 1 / Mult: 1 | -50°C | Probe | - | Class A | 250°C | 100ohm | -50°C | - | 250°C | 100ohm | - | - | Platinum | - | Stainless Steel | - | 6.35mm | - | 300mm | - | - | - | - | - | 4-Wire | - | - | ||||
Each | 1+ ₩210,670 | Min: 1 / Mult: 1 | -60°C | Component with Leads | - | Class A | 230°C | 100ohm | -60°C | - | 230°C | 100ohm | - | - | Platinum | - | - | - | - | - | - | - | 1m | 3.3ft | - | Connector | 3-Wire | - | RTD-831 Series | |||||
Each | 1+ ₩125,961 | Min: 1 / Mult: 1 | -50°C | Probe | - | Class A | 250°C | 100ohm | -50°C | - | 250°C | 100ohm | - | - | - | - | 316 Stainless Steel | - | 3.17mm | - | 152.4mm | - | 1.01m | 40" | - | Wire Leaded | - | - | PR-10 Series | |||||
Each | 1+ ₩262,574 | Min: 1 / Mult: 1 | -200°C | Probe | - | Class A | 600°C | 100ohm | -200°C | - | 600°C | 100ohm | - | - | Platinum | - | 316 Stainless Seel | - | 3.175mm | - | 152.4mm | - | - | - | - | - | 3-Wire | - | PR-17 Series | |||||
Each | 1+ ₩155,015 | Min: 1 / Mult: 1 | -50°C | Probe | - | Class A | 450°C | 100ohm | -50°C | - | 450°C | 100ohm | - | - | - | - | 316 Stainless Steel | - | 3.17mm | - | 152.4mm | - | 1.01m | 40" | - | Wire Leaded | - | - | PR-10 Series | |||||
Each | 1+ ₩235,772 | Min: 1 / Mult: 1 | -60°C | Component with Leads | - | Class A | 230°C | - | -60°C | - | 230°C | 100ohm | - | - | Platinum | - | - | - | - | - | - | - | 1m | 3.3ft | - | Connector | 3-Wire | - | RTD-831 Series | |||||
Each | 1+ ₩122,730 | Min: 1 / Mult: 1 | -50°C | Probe | - | Class A | 250°C | 100ohm | -50°C | - | 250°C | 100ohm | - | - | - | - | 316 Stainless Steel | - | 3.17mm | - | 76.2mm | - | 1.01m | 40" | - | Wire Leaded | - | - | - | |||||
RED LION | Each | 1+ ₩333,869 | Min: 1 / Mult: 1 | - | Component with Leads | - | - | - | 100ohm | 260°C | - | -73°C | 100ohm | - | - | Platinum | - | - | - | - | - | - | - | 3.05m | 10ft | - | Wire Leaded | 3-Wire | - | - | ||||
Each | 1+ ₩7,287 | Min: 1 / Mult: 1 | -50°C | Component with Leads | - | Class A | 300°C | 100ohm | -50°C | - | 300°C | 100ohm | - | - | Platinum | - | - | - | - | - | - | - | 10mm | 0.4" | - | Wire Leaded | 2-Wire | - | F Series | |||||
Each | 1+ ₩180,093 | Min: 1 / Mult: 1 | -60°C | Component with Leads | - | Class A | 230°C | 100ohm | -60°C | - | 230°C | 100ohm | - | - | Platinum | - | - | - | - | - | - | - | 1m | 3.3ft | - | Wire Leaded | 3-Wire | - | RTD-831 Series | |||||
Each | 1+ ₩113,038 | Min: 1 / Mult: 1 | -50°C | Probe | - | Class A | - | 100ohm | -50°C | - | 250°C | 100ohm | - | - | - | - | 316 Stainless Steel | - | 3.17mm | - | 50.8mm | - | 1.01m | 40" | - | Wire Leaded | - | 3-Wire | PR-10 Series | |||||
Each | 1+ ₩221,028 | Min: 1 / Mult: 1 | -200°C | Probe | - | Class A | 600°C | 100ohm | -200°C | - | 600°C | 100ohm | - | - | - | - | 316 Stainless Steel | - | 6.35mm | - | 50.8mm | - | 1.01m | 40" | - | Wire Leaded | - | - | - | |||||
Each | 1+ ₩68,868 5+ ₩66,868 10+ ₩62,889 25+ ₩61,225 50+ ₩60,013 가격 더 알아보기 | Min: 1 / Mult: 1 | -50°C | Probe with Leads | - | Class B | 200°C | - | - | - | - | 100ohm | - | - | - | - | - | - | 6mm | - | 150mm | - | 1m | 3.28ft | - | - | - | Bare Wire | - | |||||
Each | 1+ ₩189,806 5+ ₩184,296 10+ ₩173,328 25+ ₩168,742 50+ ₩165,401 가격 더 알아보기 | Min: 1 / Mult: 1 | -75°C | Probe | - | Class A | 250°C | 100ohm | - | - | - | 100ohm | - | - | - | - | - | - | 6mm | - | 150mm | - | - | - | - | - | - | - | RPTA-S Series | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ ₩3,616 10+ ₩3,165 25+ ₩2,622 50+ ₩2,351 100+ ₩2,170 가격 더 알아보기 | Min: 1 / Mult: 1 | -50°C | Component | - | - | 150°C | 1kohm | -50°C | - | 150°C | 1kohm | - | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ ₩4,763 10+ ₩4,094 25+ ₩3,843 50+ ₩3,705 100+ ₩3,561 가격 더 알아보기 | Min: 1 / Mult: 1 | - | Component | - | - | 150°C | 1kohm | -50°C | - | 150°C | 1kohm | - | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ ₩88,433 5+ ₩85,100 10+ ₩81,806 25+ ₩79,501 50+ ₩77,361 가격 더 알아보기 | Min: 1 / Mult: 1 | - | Component with Leads | - | Class A | - | - | -50°C | - | 250°C | 100ohm | - | - | - | - | - | - | - | - | - | - | 2m | 78.74" | - | Stripped Leads | - | 4-Wire | - | |||||
Each | 1+ ₩188,383 5+ ₩182,914 10+ ₩172,028 25+ ₩167,477 50+ ₩164,161 가격 더 알아보기 | Min: 1 / Mult: 1 | -75°C | Probe | - | Class A | 250°C | 100ohm | - | - | - | 100ohm | - | - | - | - | - | - | 6mm | - | 200mm | - | - | - | - | - | - | - | RPPA-S Series | |||||
Each | 1+ ₩95,530 5+ ₩92,024 10+ ₩88,561 25+ ₩85,994 50+ ₩83,648 가격 더 알아보기 | Min: 1 / Mult: 1 | - | Component with Leads | - | Class A | - | - | -50°C | - | 250°C | 100ohm | - | - | - | - | - | - | - | - | - | - | 2m | 78.74" | - | Stripped Leads | - | 4-Wire | - | |||||
Each | 1+ ₩68,417 10+ ₩63,646 25+ ₩59,496 | Min: 1 / Mult: 1 | - | Probe | - | Class A | - | - | -80°C | - | 200°C | 100ohm | - | - | Platinum | - | 316L Stainless Steel | - | 6mm | - | 60mm | - | 2.5m | 8.2ft | - | Wire Leaded | 3-Wire | - | MPFA Series |