0
0 개 품목₩0

RTD Temperature Sensors (RTDs) :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Measured Temperature Min
Resistance
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
3703464

RoHS

Each
1+₩227,453
Probe
-50°C
Class A
450°C
-50°C
100ohm
450°C
100ohm
Platinum
316 Stainless Steel
3.175mm
76.2mm
-
-
-
3-Wire
-
3794669
Each
1+₩330,708
Probe with Lead
-200°C
Class A DIN
230°C
-50°C
100ohm
230°C
100ohm
Platinum
304 Stainless Steel
3.175mm
38.1mm
1m
3.3ft
MTP Connector
3-Wire
RTD-800 Series
2821957

RoHS

Pack of 3
1+₩453,446
Probe with Leads
-50°C
Class B
230°C
-50°C
100ohm
230°C
100ohm
Platinum
304 Stainless Steel
3.175mm
38.1mm
1m
3.3ft
Wire Leaded
3-Wire
-
4062183

RoHS

Each
1+₩285,847
Probe
-200°C
Class A
600°C
-200°C
100ohm
600°C
100ohm
Platinum
316 Stainless Seel
3.175mm
152.4mm
-
-
-
3-Wire
PR-17 Series
3795180
Each
1+₩478,814
Probe with Leads
-50°C
Class B
-
-50°C
-
230°C
100ohm
Platinum
304 Stainless Steel
3.175mm
38.1mm
1m
3.3ft
Wire Leaded
3-Wire
RTD-800 Series
3868240

RoHS

Each
1+₩188,925
Probe with Leads
-50°C
Class B
230°C
-50°C
-
230°C
100ohm
Platinum
304 Stainless Steel
3.175mm
38.1mm
1m
3.3ft
Wire Leaded
3-Wire
RTD-800 Series
6개 품목 1-6개
1 페이지 중

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account