0
0 개 품목₩0

Thermal Reed Switches :

135개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Mounting Style
Sensor Mounting
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
3703872

RoHS

Each
1+₩49,006
10+₩45,684
20+₩44,771
110°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703890

RoHS

Each
1+₩49,006
10+₩45,684
20+₩44,771
100°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703896

RoHS

Each
1+₩49,006
10+₩45,684
20+₩44,771
85°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703874

RoHS

Each
1+₩49,006
10+₩45,684
20+₩44,771
115°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703877

RoHS

Each
1+₩55,377
5+₩51,623
10+₩50,777
25+₩49,931
50+₩48,933
가격 더 알아보기
85°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703886

RoHS

Each
1+₩49,006
10+₩45,684
20+₩44,771
80°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703878

RoHS

Each
1+₩49,006
10+₩45,684
20+₩44,771
90°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
4071085

RoHS

Each
1+₩9,205
10+₩8,033
25+₩7,751
50+₩7,489
100+₩7,366
가격 더 알아보기
130°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
0.15ohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
4078538

RoHS

Each
1+₩15,373
10+₩13,755
25+₩13,289
0
± 2.5°C
Make
Axial
Axial
Wire Leads
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
2817318

RoHS

Each
1+₩10,894
10+₩9,508
25+₩9,174
50+₩8,863
60°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817306

RoHS

Each
1+₩9,232
10+₩8,057
120°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817303

RoHS

Each
1+₩9,815
110°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817343

RoHS

Each
1+₩10,296
10+₩8,986
25+₩8,377
50+₩8,286
100+₩8,194
가격 더 알아보기
85°C
± 5°C
Break
Radial
Radial
Wire Leads
OHD Series
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
2817344

RoHS

Each
1+₩10,296
10+₩8,986
25+₩8,377
50+₩8,210
100+₩8,042
90°C
± 5°C
Break
Radial
Radial
Wire Leads
OHD Series
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
2985738

RoHS

Each
1+₩15,859
10+₩14,190
25+₩13,709
100+₩13,260
50°C
± 2.5°C
Make
Axial
Axial
Cables
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
2817316

RoHS

Each
1+₩9,232
10+₩8,057
55°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985705

RoHS

Each
1+₩8,750
10+₩7,637
25+₩7,369
50+₩7,119
100+₩7,003
가격 더 알아보기
90°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817326

RoHS

Each
1+₩9,232
10+₩8,057
80°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817336

RoHS

Each
1+₩10,296
10+₩8,986
25+₩8,377
50+₩8,286
100+₩8,194
가격 더 알아보기
110°C
± 5°C
Break
Radial
Radial
Wire Leads
OHD Series
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
2817324

RoHS

Each
1+₩10,894
10+₩9,508
75°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817322

RoHS

Each
1+₩9,232
10+₩8,057
25+₩7,774
50+₩7,511
100+₩7,361
70°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817314

RoHS

Each
1+₩9,232
10+₩8,057
25+₩7,774
50+₩7,511
100+₩7,388
가격 더 알아보기
50°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985746

RoHS

Each
1+₩14,953
10+₩13,379
25+₩12,926
50+₩12,714
100+₩12,502
가격 더 알아보기
90°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2985710

RoHS

Each
1+₩8,750
15+₩7,369
30+₩7,119
110°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817307

RoHS

Each
1+₩9,815
10+₩8,566
25+₩7,985
50+₩7,898
100+₩7,811
가격 더 알아보기
120°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
135개 품목 76-100개
6 페이지 중

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account