0
0 개 품목₩0

PTC Thermistors :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
2396423

RoHS

Each
1+₩4,214
10+₩3,571
50+₩3,225
100+₩3,098
200+₩3,037
가격 더 알아보기
25ohm
Through Hole
B59754 Series
440V
-40°C
Current Limiting Protection
125°C
PTC
± 25%
-
No SVHC (25-Jun-2025)
-
-
-
12.5mm
1187084

RoHS

Each
1+₩2,419
5+₩2,275
10+₩2,131
25+₩1,915
50+₩1,714
가격 더 알아보기
8.4ohm
Through Hole
PTCCL Series
265V
0°C
Overload & Over Temperature Protection
70°C
PTC
± 20%
320mA
Lead (17-Jan-2023)
480mA
135°C
145°C
12.5mm
1187074

RoHS

Each
1+₩2,275
10+₩2,103
25+₩1,800
50+₩1,686
100+₩1,599
가격 더 알아보기
0.9ohm
Through Hole
PTCCL Series
30V
-40°C
Overload & Over Temperature Protection
85°C
PTC
± 20%
920mA
Lead (17-Jan-2023)
1380mA
135°C
145°C
12.5mm
2112819

RoHS

Each
1+₩3,799
10+₩3,203
50+₩2,864
100+₩2,655
200+₩2,481
가격 더 알아보기
25ohm
Through Hole
B59750 Series
400V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
123mA
No SVHC (25-Jun-2025)
245mA
-
-
12.5mm
2285480

RoHS

Each
1+₩7,751
10+₩7,273
50+₩7,240
100+₩7,225
200+₩7,082
가격 더 알아보기
500ohm
Through Hole
B59755 Series
560VAC
-40°C
Current Limiting Protection
125°C
PTC
± 25%
-
No SVHC (25-Jun-2025)
-
-
-
12.5mm
3780846

RoHS

Each
1+₩2,275
5+₩2,189
10+₩2,103
25+₩1,901
50+₩1,686
가격 더 알아보기
11ohm
Through Hole
PTCCL Series
265V
0°C
Over Current, Over Temperature & Over Voltage Protection
70°C
Disc, Radial Leaded
± 20%
280mA
-
420mA
135°C
145°C
12.5mm
6개 품목 1-6개
1 페이지 중

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account