0
0 개 품목₩0

15ohm PTC Thermistors :

3개 제품을 찾았습니다.
Find a huge range of 15ohm PTC Thermistors at element14 Korea. We stock a wide range of PTC Thermistors, such as 470ohm, 100ohm, 1kohm & 500ohm PTC Thermistors from the worlds top manufacturers including: TDK & Murata

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
1115058

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩822
50+₩602
250+₩517
500+₩490
1500+₩465
가격 더 알아보기
15ohm
SMD
POSISTOR PRG Series
20V
-10°C
Over Current Protection
60°C
PTC
± 20%
59mA
No SVHC (04-Feb-2026)
140mA
-
9753281

RoHS

Each
1+₩2,822
10+₩2,232
50+₩1,844
100+₩1,700
200+₩1,555
가격 더 알아보기
15ohm
Through Hole
B59860 Series
265V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
140mA
No SVHC (25-Jun-2025)
280mA
11mm
3407753

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩2,362
50+₩1,785
100+₩1,642
250+₩1,498
500+₩1,409
가격 더 알아보기
15ohm
Through Hole
B59860 Series
265V
-40°C
Over Current Protection, Short Circuit Protection
125°C
Disc, Radial Leaded
± 25%
90mA
Lead (25-Jun-2025)
180mA
11mm
3개 품목 1-3개
1 페이지 중

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account